Part Details for MCWR12X43R0FTL by SPC Multicomp
Overview of MCWR12X43R0FTL by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR12X43R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2362
|
Newark | Res, Thick Film, 43R, 1%, 0.25W, 1206, Resistance:43Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR12X43R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0010 | Buy Now |
DISTI #
2695155
|
element14 Asia-Pacific | RES, THICK FILM, 43R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4280 |
|
$0.0030 / $0.0052 | Buy Now |
DISTI #
2695155RL
|
element14 Asia-Pacific | RES, THICK FILM, 43R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 4280 |
|
$0.0030 / $0.0044 | Buy Now |
DISTI #
2689879
|
element14 Asia-Pacific | RES, 43R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
2689879
|
Farnell | RES, 43R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 5000 |
|
$0.0029 / $0.0046 | Buy Now |
DISTI #
2695155RL
|
Farnell | RES, THICK FILM, 43R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 500 Lead time: 33 Weeks, 1 Days Container: Reel | 4280 |
|
$0.0048 / $0.0109 | Buy Now |
DISTI #
2695155
|
Farnell | RES, THICK FILM, 43R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 4280 |
|
$0.0048 / $0.0151 | Buy Now |
Part Details for MCWR12X43R0FTL
MCWR12X43R0FTL CAD Models
MCWR12X43R0FTL Part Data Attributes:
|
MCWR12X43R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR12X43R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCWR12X43R0FTL
This table gives cross-reference parts and alternative options found for MCWR12X43R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR12X43R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2512060B4309FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCWR12X43R0FTL vs D2512060B4309FP5 |
RMC1/8K430FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWR12X43R0FTL vs RMC1/8K430FB |
RC1206FR-1343RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCWR12X43R0FTL vs RC1206FR-1343RP |
RK73H2BRTBK43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCWR12X43R0FTL vs RK73H2BRTBK43R0F |
RMNW32K430FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWR12X43R0FTL vs RMNW32K430FB |
RC1206FR-1043R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR12X43R0FTL vs RC1206FR-1043R |
ERJP08E43R0V | RES,SMT,THICK FILM,43 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | MCWR12X43R0FTL vs ERJP08E43R0V |
CRCW120643R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCWR12X43R0FTL vs CRCW120643R0FKEAC |
RMNW32K430FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWR12X43R0FTL vs RMNW32K430FTP |
RC3216F430GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | MCWR12X43R0FTL vs RC3216F430GS |