Filter Your Search
41 - 50 of 2,678,168 results
|
MC0603SAF3321T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 3.32 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | RES, THICK FILM, 3K32, 1%, 0.1W, 0603; R | Multicomp Pro | 2024-01-16 13:36:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||
|
MC0603SAF332JT5E
SPC Multicomp
|
$0.0010 | Yes | Active | 33.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | RESISTOR, THICK FILM, 33.2OHM, 100mW, 1% | Multicomp Pro | 2024-01-16 13:36:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | CHIP | ||||||||||||
|
MC0100W06031470K
SPC Multicomp
|
$0.0010 | Active | 470 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | RES, 470K, 1%, 0.1W, 0603, THICK FILM | Multicomp Pro | 2024-01-16 12:43:07 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | CHIP | ||||||||||||||||||
|
MCRE000188
SPC Multicomp
|
$0.0010 | Yes | Active | 100 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | RES, 100K, 1%, 0.05W, 0201, THICK FILM | Multicomp Pro | 2024-01-16 11:23:29 | 4.54 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | 7(c)-I | [object Object],[object Object],[object ... more | |||||||||||
|
MC01W0805124K9
SPC Multicomp
|
$0.0010 | Active | 24.9 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | MULTICOMP - MC01W0805124K9 - SMD Chip Re... more | Multicomp Pro | 2023-03-07 11:04:48 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | CHIP | |||||||||||||||||
|
MC0125W120611R50
SPC Multicomp
|
$0.0010 | Yes | Active | 1.5 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | CHIP | ||||||||||||||||
|
MC0100W060311R80
SPC Multicomp
|
$0.0010 | Active | 1.8 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | RES, 1R8, 1%, 0.1W, 0603, THICK FILM | Multicomp Pro | 2024-01-16 12:43:07 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||
|
CRGCQ0402F220R
TE Connectivity
|
$0.0010 | Yes | Active | 220 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | Configuration Features: Number of Resist... more | TE Connectivity | 2024-03-25 13:51:42 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | CHIP | 7(c)-I | [object Object],[object Object],[object ... more | 2024-06-27 | 25 | AEC-Q200 | [object Object],[object Object] | ||||
|
CRGCQ0603J10R
TE Connectivity
|
$0.0010 | Yes | Active | 10 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-03 09:25:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | CHIP | 7(c)-I | [object Object],[object Object],[object ... more | 2023-06-14 | 25 | AEC-Q200 | [object Object] | ||||||
|
MCRE000101
SPC Multicomp
|
$0.0010 | Yes | Active | 24 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | 125 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | Multicomp Pro | 2018-01-26 09:41:05 | 4.54 | Military: -55C to +125C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 |