Parametric results for: ERA-2VEB1740X under Fixed Resistors

Filter Your Search

61 - 70 of 2,678,168 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRGCQ0603F270R
TE Connectivity
$0.0013 Yes Active 270 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 Configuration Features: Number of Resist... more TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
CRGCQ0603F180R
TE Connectivity
$0.0013 Yes Active 180 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 SMD AEC-Q200 Compliant Thick Film Chip Resistor, 0603 TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object],[object Object],[object ... more
CRGCQ0603F330K
TE Connectivity
$0.0013 Yes Active 330 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 Configuration Features: Number of Resist... more TE Connectivity 2024-04-04 10:57:02 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object],[object Object],[object ... more 2.0773 9.430942 100 YES 13463-67-7, 7439-92-1, 7440-02-0
CRGCQ0603F39K
TE Connectivity
$0.0013 Yes Active 39 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 12:22:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
CRGCQ0603F330R
TE Connectivity
$0.0013 Yes Active 330 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 SMD AEC-Q200 Compliant Thick Film Chip Resistor, TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object],[object Object],[object ... more
MCWR12X43R0FTL
SPC Multicomp
$0.0014 Yes Active 43 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 600 µm 3.1 mm 1.6 mm MULTICOMP PRO CHIP unknown RES, THICK FILM, 43R, 1%, 0.25W, 1206 Multicomp Pro 2024-01-16 11:15:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCWR06X1073FTL
SPC Multicomp
$0.0014 Yes Active 107 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown RES, 107K, 1%, 0.1W, 0603, THICK FILM Multicomp Pro 2024-01-16 11:15:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCWR06X8452FTL
SPC Multicomp
$0.0014 Yes Active 84.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown RES, 84K5, 1%, 0.1W, 0603, THICK FILM Multicomp Pro 2024-01-16 11:15:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCWR06X2941FTL
SPC Multicomp
$0.0015 Yes Active 2.94 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown RES, 2K94, 1%, 0.1W, 0603, THICK FILM Multicomp Pro 2024-01-16 11:15:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCWR06X1580FTL
SPC Multicomp
$0.0015 Yes Active 158 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown RES, 158R, 1%, 0.1W, 0603, THICK FILM Multicomp Pro 2024-01-16 11:15:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01