Filter Your Search
11 - 20 of 823,788 results
|
CFR-25JT-52-47R
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 47 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | YAGEO | |||||
|
CFR-25JT-52-680R
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 680 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CFR-25JT-52-51R
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 51 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CFR25J6K8
TE Connectivity
|
$0.0072 Buy | Yes | Yes | Transferred | 6.8 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | 1200 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR25 | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | TE Connectivity | ||||||||||||
|
MCRE000037
SPC Multicomp
|
$0.0074 Buy | Yes | Active | 1 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||
|
CFR25J1K8
TE Connectivity
|
$0.0079 Buy | Yes | Yes | Active | 1.8 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | 6.8mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||
|
CFR-25JB-52-1R
YAGEO Corporation
|
$0.0079 Buy | Yes | Yes | Active | 1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | YAGEO | ||||
|
CFR-25JB-52-1M8
YAGEO Corporation
|
$0.0079 Buy | Yes | Yes | Active | 1.8 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||||
|
CFR-25JR-52-1K8
YAGEO Corporation
|
$0.0079 Buy | Yes | Yes | Active | 1.8 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | YAGEO | ||||||
|
CFR-25JR-52-820K
YAGEO Corporation
|
$0.0079 Buy | Yes | Active | 820 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 |