Filter Your Search
41 - 50 of 14,617,678 results
|
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0093 | Yes | Active | 10 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | |||||||||
|
YC164-FR-07680RL
YAGEO Corporation
|
$0.0094 | Yes | Yes | Active | 680 Ω | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 680 Ω | Isolated | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | YAGEO | |||||
|
CAT16-331J4LF
Bourns Inc
|
$0.0095 | Yes | Yes | Active | 330 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
MP005617
SPC Multicomp
|
$0.0098 | Yes | Active | 8.2 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 8.2 kΩ | ISOLATED | 4 | 70 °C | 8.2 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP005618
SPC Multicomp
|
$0.0098 | Yes | Active | 82 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 82 Ω | ISOLATED | 4 | 70 °C | 82 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP005595
SPC Multicomp
|
$0.0098 | Yes | Active | 3.3 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 3.3 kΩ | ISOLATED | 4 | 70 °C | 3.3 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP005578
SPC Multicomp
|
$0.0098 | Yes | Active | 100 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP005589
SPC Multicomp
|
$0.0098 | Yes | Active | 20 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP005604
SPC Multicomp
|
$0.0098 | Yes | Active | 470 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 470 Ω | ISOLATED | 4 | 70 °C | 470 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP005605
SPC Multicomp
|
$0.0098 | Yes | Active | 47 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown |