Parametric results for: L1032 under Array/Network Resistors

Filter Your Search

31 - 40 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP000978
SPC Multicomp
$0.0069 Active ARRAY/NETWORK RESISTOR MULTICOMP PRO unknown
MP000996
SPC Multicomp
$0.0069 Active ARRAY/NETWORK RESISTOR MULTICOMP PRO unknown
MP000992
SPC Multicomp
$0.0069 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MP001003
SPC Multicomp
$0.0069 Contact Manufacturer ARRAY/NETWORK RESISTOR MULTICOMP PRO unknown
MP000975
SPC Multicomp
$0.0069 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MP000986
SPC Multicomp
$0.0069 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99
YC124-JR-077R5L
YAGEO Corporation
$0.0071 Yes Yes Active 7.5 Ω 5 % 62.5 mW 0408 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 7.5 Ω Isolated 4 70 °C 7.5 Ω YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm YAGEO CORP compliant EAR99 CHIP, HALOGEN FREE AND ROHS COMPLIANT 8533.21.00.20 YAGEO
NRSNA4I4ZOTRF
NIC Components Corp
$0.0074 Yes Yes Active 0408 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURENT: 1A 62.5 mW ISOLATED 4 70 °C YES e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1 mm 2 mm NIC COMPONENTS CORP compliant EAR99 SMT, 0408 8533.21.00.20
EXBN8V101JX
Panasonic Electronic Components
$0.0075 Yes Yes Active 100 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 100 Ω ISOLATED 4 70 °C 100 Ω YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 450 µm 2 mm 1 mm PANASONIC CORP compliant EAR99 CHIP Panasonic
NRSNA4I2J220TRF
NIC Components Corp
$0.0082 Yes Yes Active 22 Ω 5 % 0404 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 22 Ω ISOLATED 2 70 °C 22 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm NIC COMPONENTS CORP compliant EAR99 SMT, 0404 8533.21.00.20