Filter Your Search
11 - 20 of 14,617,678 results
|
NRSNA4I2J220TRF
NIC Components Corp
|
$0.0072 | Yes | Yes | Active | 22 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CAY16-102J4LF
Bourns Inc
|
$0.0074 | Yes | Yes | Active | 1 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | Bourns | ||||
|
YC124-JR-077R5L
YAGEO Corporation
|
$0.0074 | Yes | Yes | Active | 7.5 Ω | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 7.5 Ω | ISOLATED | 4 | 70 °C | 7.5 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
NRSNA4I4ZOTRF
NIC Components Corp
|
$0.0074 | Yes | Yes | Active | 0408 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURENT: 1A | 62.5 mW | ISOLATED | 4 | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | NIC COMPONENTS CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
EXB38V221JV
Panasonic Electronic Components
|
$0.0082 | Yes | Yes | Active | 220 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 220 Ω | ISOLATED | 4 | 70 °C | 220 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
CAY16-681J4LF
Bourns Inc
|
$0.0092 | Yes | Yes | Active | 680 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | ||||
|
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0093 | Yes | Active | 10 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | ||||||||||
|
CAT16-4702F4LF
Bourns Inc
|
$0.0093 | Yes | Yes | Active | 47 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62.5 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | Bourns | ||||||
|
YC164-FR-07680RL
YAGEO Corporation
|
$0.0094 | Yes | Yes | Active | 680 Ω | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||||
|
742C083510JP
CTS Corporation
|
$0.0102 | Yes | Yes | Active | 51 Ω | 5 % | 252 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 3.2 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS |