Filter Your Search
41 - 50 of 50,889 results
|
SSC12AAA
TE Connectivity
|
$48.7823 | No | Active | 10 A | 120 V | 28 V | 10 A | DPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 3 s | 100 ms | 120 V | 120 V | 10A@120VAC | 10A@28VDC | CE; CSA; FM | -30 °C | 65 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 50 mm | 83 mm | 50 mm | 50 X 50 X 83 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||
|
3RP2574-1NW30
Siemens
|
$49.7110 | Yes | Contact Manufacturer | MULTI-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||
|
3RP2525-1AW30
Siemens
|
$50.9775 | Yes | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | SIEMENS | ||||||||||||||||||||||||||||||||||||||||
|
RE17RAMU
Schneider Electric
|
$51.8840 | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 360000 s | 100 ms | 133 mA | 25 mA | 240 V | 24 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||
|
3RP2525-1BB30
Siemens
|
$52.3072 | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
RE17LMBM
Schneider Electric
|
$52.4118 | Yes | Active | 2.55 W | 250 V | SPST | MOMENTARY | MULTI-DELAY RELAY | AC | ELECTRICAL LIFE: 100000000; COIL OPERATE VOLTAGE(AC): 204 V | 360000 s | 100 ms | 10 mA | 240 V | CE; CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | DIN-RAIL MOUNT | IP20; IP40; IP50 | NO | SNAP-ON | 17.5 mm | 72 mm | 92.8 mm | 92.8mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | ||||||||||||||||||
|
RE22R2QEMT
Schneider Electric
|
$52.6065 | Yes | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
REXL2TMP7
Schneider Electric
|
$53.0516 | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
REXL2TMF7
Schneider Electric
|
$53.0878 | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
3RP2025-1AP30
Siemens
|
$53.3005 | Yes | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown |