Parametric results for: nbspnbspnbsp5+x+20+mm+tim... under Time Delay Relays

Filter Your Search

31 - 40 of 50,889 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3RP2576-2NW30
Siemens
$41.7731 Active MULTI-DELAY RELAY SIEMENS A G unknown
3RP2525-2AW30
Siemens
$41.7731 Active ON-DELAY RELAY SIEMENS A G unknown
RE17LHBM
Schneider Electric
$42.6122 Yes Active ON-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant EAR99 Schneider Electric
2910140
Phoenix Contact
$46.1379 Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant EAR99 Phoenix Contact
2910141
Phoenix Contact
$46.1379 Yes Active MULTI-DELAY RELAY PHOENIX CONTACT GMBH & CO KG not_compliant EAR99 Phoenix Contact
05931400
Littelfuse Inc
$47.1623 Active 24 V 10 A 30 V 30 V 10 A SPDT MOMENTARY OFF-DELAY RELAY AC/DC 10A@30VAC 10A@30VDC 180 s Random -40 °C 80 °C AC/DC PANEL MOUNT 6 1 FORM C IP5K4 NO QUICK CONNECT LITTELFUSE INC unknown
83.11.0.240.0000
FINDER SpA
$48.3549 Yes Active 240 V 2 W 30 kΩ 30 A 400 V 50000 Cycle(s) SPDT MOMENTARY ON-DELAY RELAY AC/DC Power(AC) is 1275 Milliwatts 864000 s 50 ms 5 mA 8 mA 16.8 V 16.8 V 265 V 265 V 30A@400VAC CE; CUL; EAC; LR; RINA; UL -20 °C 60 °C AC SILVER NICKEL PANEL MOUNT 5 1 FORM C IP20 NO SCREW 22.5 mm 100.3 mm 86.2 mm 86.2mm X 22.5mm X100.3mm FINDER SPA compliant
3RP2025-1AQ30
Siemens
$49.3299 Active ON-DELAY RELAY SIEMENS A G unknown
3RP2576-1NW30
Siemens
$49.8858 Active MULTI-DELAY RELAY SIEMENS A G unknown
83.21.0.240.0000
FINDER SpA
$50.5144 Yes Active 240 V 2 W 30 kΩ 30 A 400 V 50000 Cycle(s) SPDT MOMENTARY INTERVAL-DELAY RELAY AC/DC 864000 s 50 ms 5 mA 8 mA 16.8 V 16.8 V 265 V 265 V 30A@400VAC CE; CUL; EAC; LR; RINA; UKCA; UL -20 °C 60 °C AC SILVER NICKEL PANEL MOUNT 5 1 FORM C IP20 NO SCREW 22.5 mm 100.3 mm 86.2 mm 86.2mm X 22.5mm X100.3mm FINDER SPA compliant