Filter Your Search
21 - 30 of 13,158 results
|
247XBXL-001R24VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V | 1 s | 100 ms | 208 mA | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
286XAXCS2180R115-125VDC
Struthers-Dunn
|
Check for Price | Active | 2 W | 7.8125 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 180 s | 18 s | 16 mA | 100 V | 125 V | 10A@240VAC | 10A@28VDC | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
286XCXC2.0F115-125VDC
Struthers-Dunn
|
Check for Price | Active | 2 W | 7.8125 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | ON-DELAY RELAY | DC | 16 mA | 100 V | 125 V | 10A@240VAC | 10A@28VDC | 2 s | UL | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 35.3 mm | 54.6 mm | 37.6 mm | 37.6mm X 35.3mm X 54.6mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
287XCXC21.0F115-125VDC
Struthers-Dunn
|
Check for Price | Active | 2 W | 7.8125 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | OFF-DELAY RELAY | DC | 16 mA | 100 V | 125 V | 10A@240VAC | 10A@28VDC | 1 s | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 35.3 mm | 37.6 mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
246XBXP-060R24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 60 s | 6 s | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||
|
246XCXP-002240VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):204 V | 2 s | 200 ms | 21 mA | 240 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
247XBXM-180R24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | DC | 180 s | 18 s | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||
|
247XCX33-6F120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):102 V | 42 mA | 120 V | 10A@240VAC | 10A@28VDC | 6 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
247XCXM-033240VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):204 V | 30 s | 3 s | 21 mA | 240 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
286XAXCS16.0F48VAC
Struthers-Dunn
|
Check for Price | Active | 2.75 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):40.8 V | 57 mA | 48 V | 10A@240VAC | 10A@28VDC | 6 s | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |