Filter Your Search
41 - 50 of 50,889 results
![]() |
88827115
Crouzet
|
$45.6556 | Yes | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | MOMENTARY | MULTI-DELAY RELAY | AC/DC | Power(AC) is 27200 Milliwatts | 360000 s | 100 ms | 113 mA | 25 mA | 204 V | 20.4 V | 264 V | 26.4 V | 2000VA@250VAC | 8A@250VAC | 80W@30VDC | 8A@30VDC | CE; CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | IP20; IP40; IP50 | NO | 17.5 mm | 65.5 mm | 92.6 mm | 90mm x 17.5mm x 65.5mm | CROUZET LTD | unknown | Crouzet | |||||||||||
|
05931400
Littelfuse Inc
|
$47.1623 | Active | 24 V | 10 A | 30 V | 30 V | 10 A | SPDT | MOMENTARY | OFF-DELAY RELAY | AC/DC | 10A@30VAC | 10A@30VDC | 180 s | Random | -40 °C | 80 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP5K4 | NO | QUICK CONNECT | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||
|
3RP2025-1AQ30
Siemens
|
$47.2764 | Active | ON-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2576-1NW30
Siemens
|
$47.8207 | Active | MULTI-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
83.21.0.240.0000
FINDER SpA
|
$48.1146 | Yes | Active | 240 V | 2 W | 30 kΩ | 30 A | 400 V | 50000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | AC/DC | 864000 s | 50 ms | 5 mA | 8 mA | 16.8 V | 16.8 V | 265 V | 265 V | 30A@400VAC | CE; CUL; EAC; LR; RINA; UKCA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | 1 FORM C | IP20 | NO | SCREW | 22.5 mm | 100.3 mm | 86.2 mm | 86.2mm X 22.5mm X100.3mm | FINDER SPA | compliant | ||||||||||||||
|
83.11.0.240.0000
FINDER SpA
|
$48.6231 | Yes | Active | 240 V | 2 W | 30 kΩ | 30 A | 400 V | 50000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | Power(AC) is 1275 Milliwatts | 864000 s | 50 ms | 5 mA | 8 mA | 16.8 V | 16.8 V | 265 V | 265 V | 30A@400VAC | CE; CUL; EAC; LR; RINA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | 1 FORM C | IP20 | NO | SCREW | 22.5 mm | 100.3 mm | 86.2 mm | 86.2mm X 22.5mm X100.3mm | FINDER SPA | compliant | |||||||||||||
|
SSC12AAA
TE Connectivity
|
$48.7823 | No | Active | 10 A | 120 V | 28 V | 10 A | DPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 3 s | 100 ms | 120 V | 120 V | 10A@120VAC | 10A@28VDC | CE; CSA; FM | -30 °C | 65 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 50 mm | 83 mm | 50 mm | 50 X 50 X 83 | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
3RP2574-1NW30
Siemens
|
$49.5331 | Yes | Active | MULTI-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2525-1AW30
Siemens
|
$50.7711 | Yes | Active | ON-DELAY RELAY | SIEMENS A G | unknown | SIEMENS | ||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2525-1BB30
Siemens
|
$52.1192 | Active | ON-DELAY RELAY | SIEMENS A G | unknown |