Filter Your Search
21 - 30 of 4,629 results
|
HE3621A6012
Littelfuse Inc
|
$1.2117 | Yes | Active | 12 V | 72 mW | 2 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 6 mA | 8 V | 1 V | 44 V | 0.006A@12VDC | 200 mΩ | Random | 10 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.62 mm | 19.05 mm | 19.05mm x 5.08mm x 7.62mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||||
|
HE721A0500
Littelfuse Inc
|
$1.2324 | Yes | Active | 5 V | 50 mW | 500 Ω | 350 mA | 140 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 12 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||
|
HE722A1200
Hamlin Electronics
|
$1.2400 | Yes | Yes | Transferred | 12 V | 288 mW | 500 Ω | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | 24 mA | 8 V | 1 V | 12 V | 10W@200VDC | .5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
9007-05-01
Coto Technology USA
|
$1.2437 | Yes | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 5 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT | |||||
|
HE751A0500
Littelfuse Inc
|
$1.2520 | Yes | Active | 5 V | 50 mW | 500 Ω | 350 mA | 265 V | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 12 V | 0.35A@265VAC | 10W@300VDC | 0.5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 201.4 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||
|
HE721A1220
Littelfuse Inc
|
$1.3110 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 8 V | 1 V | 31 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||
|
HE721C1210
Hamlin Electronics
|
$1.3729 | Yes | Yes | Transferred | 12 V | 288 mW | 500 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 24 mA | 8 V | 1 V | 22 V | 0.25A@175VDC | 200 mΩ | Random | 1 GΩ | 3 ms | 3 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.24 mm | 7.5 mm | 19.05 mm | 19.05mm x 7.24mm x 7.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
3570.1331.051
Comus International
|
$1.3824 | Yes | Active | 5 V | 50 mW | 500 Ω | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 7 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | ||||||||||||||||
|
HE721E0510
Littelfuse Inc
|
$1.3887 | Yes | Active | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 25 mA | 3.75 V | 500 mV | 14 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||
|
9007-12-01
Coto Technology USA
|
$1.4262 | Yes | Yes | Active | 12 V | 144 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 12 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT |