Filter Your Search
1 - 10 of 4,629 results
|
DIP12-1A72-10L
Standex-Meder Electronics
|
$0.6533 | Active | 12 V | 145 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
HE721A1200
Littelfuse Inc
|
$0.7292 | Yes | Active | 12 V | 144 mW | 1 kΩ | 350 mA | 140 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 8 V | 1 V | 31 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||||
|
HE721A0510
Littelfuse Inc
|
$0.9056 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 10 mA | 3.75 V | 500 mV | 12 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||||
|
8L02-12-01
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 288 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 24 mA | 9.6 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 6.85 mm | 6.6 mm | 19.68 mm | 19.68mm x 6.85mm x 6.6mm | 0.003599187198374397 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | ||||||||||||
|
DBR70510-HR
Cynergy3 Components
|
$1.0000 | Contact Manufacturer | 5 V | 660 mW | 38 Ω | 3 A | 1 kV | 1 kV | 3 A | 1000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | 132 mA | 3.7 V | 500 mV | 3A@1000VAC | 3A@1000VDC | 50 mΩ | Random | 100000 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
4031-12-3001
Coto Technology USA
|
$1.0000 | Yes | Active | 84 mW | 1.8 kΩ | 500 mA | 500 V | 500 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | SUPPRESSED ZENER DIODE | 7 mA | 9 V | 1 V | 12 V | .5A@500VAC | .5A@500VDC | 1 ms | 500 µs | e3 | -20 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 9.53 mm | 9.53 mm | 23.5 mm | 23.5mm x 9.53mm x 9.53mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | |||||||||||||||||||||
|
DAT70515-HR
Cynergy3 Components
|
$1.0000 | Contact Manufacturer | 5 V | 1.565 W | 16 Ω | 2 A | 10 kV | 10 kV | 2 A | 1000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 313 mA | 3.7 V | 500 mV | 2A@10000VAC | 2A@10000VDC | 250 mΩ | Random | 100000 GΩ | 3 ms | 2 ms | -20 °C | 70 °C | AC/DC | TUNGSTEN | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
V23100V4024A
TE Connectivity
|
$1.0000 | Yes | Active | 288 mW | 2 kΩ | 1 A | 200 V | 24 V | 1 A | DRY REED RELAY | DC | 100 V | 100 V | 1500 Vrms | 250 Vrms | -40 °C | 85 °C | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 6.4 mm | 5.1 mm | 19.3 mm | 1.4 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||
|
8L02-05-01
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 125 mW | 200 Ω | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 25 mA | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 6.85 mm | 6.6 mm | 19.68 mm | 19.68mm x 6.85mm x 6.6mm | 0.003599187198374397 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||
|
2904-12-301
Coto Technology USA
|
$1.0000 | Yes | Yes | Active | 12 V | 96 mW | 1.5 kΩ | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 8 mA | 9 V | 1 V | 12 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | Random | 1000 GΩ | 500 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 6.35 mm | 7.11 mm | 20.82 mm | 20.82mm x 6.35mm x 7.11mm | 0.0027000254000508 inch | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.60 | Coto Technology |