-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F2023
|
Newark | Relay, Reed, Spst-No, 200Vdc, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200Vdc Rohs Compliant: Yes |Littelfuse HE721A1200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5839 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
HE102-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
6119 In Stock |
|
$1.0259 / $1.8200 | Buy Now |
DISTI #
934-HE721A1200
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 6918 |
|
$1.0800 / $1.7900 | Buy Now |
DISTI #
V79:2366_27097463
|
Arrow Electronics | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1280 |
|
$1.0242 / $1.5938 | Buy Now |
DISTI #
72244603
|
RS | Reed Relay, HE700 Series, SPST-NO, Through Hole, 12v, 500mA, PC Pin | Littelfuse HE721A1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.4600 / $1.8200 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.0500 / $1.2100 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.0500 / $1.2100 | Buy Now |
|
Onlinecomponents.com |
4247 Partner Stock |
|
$1.0900 / $1.6900 | Buy Now | |
DISTI #
32352437
|
Verical | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry Min Qty: 46 Package Multiple: 1 | Americas - 5839 |
|
$1.5540 | Buy Now |
DISTI #
79057473
|
Verical | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry Min Qty: 10 Package Multiple: 1 Date Code: 2222 | Americas - 1280 |
|
$0.8054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE721A1200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721A1200
Littelfuse Inc
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 31 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |