Parametric results for: cjsmcj85a under Reed Relays

Filter Your Search

1 - 10 of 4,629 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DIP12-1A72-10L
Standex-Meder Electronics
$0.6533 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
HE721A1200
Littelfuse Inc
$0.7292 Yes Active 12 V 144 mW 1 kΩ 350 mA 140 V 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 12 mA 8 V 1 V 31 V 0.35A@140VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 BULK 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 0.002999745999491999 inch LITTELFUSE INC compliant EAR99 8536.49.00.50 LITTELFUSE
HE721A0510
Littelfuse Inc
$0.9056 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC COIL SUPPRESSION DIODE 10 mA 3.75 V 500 mV 12 V 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 8 BULK 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 19.05mm x 7.22mm x 5.5mm 0.002999745999491999 inch LITTELFUSE INC compliant EAR99 8536.49.00.50 LITTELFUSE
V23100V4024A
TE Connectivity
$1.0000 Yes Active 288 mW 2 kΩ 1 A 200 V 24 V 1 A DRY REED RELAY DC 100 V 100 V 1500 Vrms 250 Vrms -40 °C 85 °C RUTHENIUM PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 6.4 mm 5.1 mm 19.3 mm 1.4 g TE CONNECTIVITY LTD unknown TE Connectivity
DBR70510-HR
Cynergy3 Components
$1.0000 Contact Manufacturer 5 V 660 mW 38 Ω 3 A 1 kV 1 kV 3 A 1000000 Cycle(s) SPST BBM DRY REED RELAY DC 132 mA 3.7 V 500 mV 3A@1000VAC 3A@1000VDC 50 mΩ Random 100000 GΩ 2 ms 3 ms -20 °C 70 °C AC/DC Rhodium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM B NO SOLDER 15.8 mm 18.5 mm 60 mm 60mm x 15.8mm x 18.5mm 0.004000508001016002 inch CYNERGY3 COMPONENTS LTD compliant EAR99 8536.49.00.50
4031-12-3001
Coto Technology USA
$1.0000 Yes Active 84 mW 1.8 kΩ 500 mA 500 V 500 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC SUPPRESSED ZENER DIODE 7 mA 9 V 1 V 12 V .5A@500VAC .5A@500VDC 1 ms 500 µs e3 -20 °C 80 °C AC/DC THROUGH HOLE-STRAIGHT NO TIN SOLDER 9.53 mm 9.53 mm 23.5 mm 23.5mm x 9.53mm x 9.53mm COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60
DAT70515-HR
Cynergy3 Components
$1.0000 Contact Manufacturer 5 V 1.565 W 16 Ω 2 A 10 kV 10 kV 2 A 1000000 Cycle(s) SPST MBB DRY REED RELAY DC 313 mA 3.7 V 500 mV 2A@10000VAC 2A@10000VDC 250 mΩ Random 100000 GΩ 3 ms 2 ms -20 °C 70 °C AC/DC TUNGSTEN THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A NO SOLDER 15.8 mm 18.5 mm 60 mm 60mm x 15.8mm x 18.5mm 0.004000508001016002 inch CYNERGY3 COMPONENTS LTD compliant EAR99 8536.49.00.50
8L02-12-01
Coto Technology USA
$1.0000 Yes Active 12 V 288 mW 500 Ω 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) DPST MOMENTARY DRY REED RELAY DC WITH DIODE 24 mA 9.6 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 2 FORM A HERMETICALLY SEALED NO Matte Tin (Sn) SOLDER 6.85 mm 6.6 mm 19.68 mm 19.68mm x 6.85mm x 6.6mm 0.003599187198374397 inch COTO TECHNOLOGY INC compliant Coto Technology
2904-12-301
Coto Technology USA
$1.0000 Yes Yes Active 12 V 96 mW 1.5 kΩ 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 8 mA 9 V 1 V 12 V .5A@200VAC 10W@200VDC .5A@200VDC Random 1000 GΩ 500 µs 100 µs e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM A HERMETICALLY SEALED NO MATTE TIN SOLDER 6.35 mm 7.11 mm 20.82 mm 20.82mm x 6.35mm x 7.11mm 0.0027000254000508 inch COTO TECHNOLOGY INC ROHS COMPLIANT compliant EAR99 8536.41.00.60 Coto Technology
8L02-05-01
Coto Technology USA
$1.0000 Yes Active 5 V 125 mW 200 Ω 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) DPST MOMENTARY DRY REED RELAY DC WITH DIODE 25 mA 3.8 V 500 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 2 FORM A HERMETICALLY SEALED NO Matte Tin (Sn) SOLDER 6.85 mm 6.6 mm 19.68 mm 19.68mm x 6.85mm x 6.6mm 0.003599187198374397 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology