Filter Your Search
21 - 30 of 4,629 results
|
HE3621A0500
Littelfuse Inc
|
$1.1452 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 14 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||
|
HE751A0510
Hamlin Electronics
|
$1.2973 | Yes | Yes | Transferred | 5 V | 50 mW | 500 Ω | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | WITH COIL SUPPRESSION DIODE | 10 mA | 3.75 V | 500 mV | 5 V | 10W@300VDC | .5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -20 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
3570.1331.051
Comus International
|
$1.4374 | Yes | Active | 5 V | 50 mW | 500 Ω | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 7 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | ||||||||||||||||
|
HE721A0500
Littelfuse Inc
|
$1.4439 | Yes | Active | 5 V | 50 mW | 500 Ω | 350 mA | 140 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 12 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||
|
3570.1331.053
Comus International
|
$1.4821 | Yes | Active | 5 V | 50 mW | 500 Ω | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 10 mA | 3.75 V | 400 mV | 7 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | |||||||||||||||
|
9007-05-00
Coto Technology USA
|
$1.5345 | Yes | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 5 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT | |||||
|
HE721A1210
Littelfuse Inc
|
$1.5416 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 8 V | 1 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||
|
HE3621A1200
Littelfuse Inc
|
$1.5562 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 8 V | 1 V | 22 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||
|
3570.1331.121
Comus International
|
$1.5580 | Yes | Active | 12 V | 144 mW | 1 kΩ | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 16 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | ||||||||||||||||
|
HE721A2410
Littelfuse Inc
|
$1.5618 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 11 mA | 16 V | 2 V | 46 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE |