-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1784
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9007 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9007-05-00 Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
306-1062-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 30 Weeks Container: Tube |
30781 In Stock |
|
$1.0908 / $1.9400 | Buy Now |
DISTI #
816-9007-05-00
|
Mouser Electronics | Reed Relays Spartan SIP Relay RoHS: Compliant | 2696 |
|
$0.8530 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Economical SIP Reed Relays RoHS: Compliant |
1687 In Stock |
|
$0.7700 / $1.0300 | Buy Now |
DISTI #
52636474
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry Min Qty: 50 Package Multiple: 25 Date Code: 1643 | Americas - 1675 |
|
$1.0916 / $1.3642 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
DISTI #
9007-05-00
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 1A, max.100VDC, 10W, THT Min Qty: 1 | 1 |
|
$1.4000 / $1.7900 | Buy Now |
DISTI #
1081682
|
element14 Asia-Pacific | Relay, SIP Reed SPST 5V RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$1.2076 / $1.5484 | Buy Now |
DISTI #
1081682
|
Farnell | RELAY, REED, SPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 5 Days Container: Each | 863 |
|
$1.6812 / $3.4502 | Buy Now |
|
Master Electronics | Economical SIP Reed Relays RoHS: Compliant |
1687 In Stock |
|
$0.7700 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9007-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9007-05-00
Coto Technology USA
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.08 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.3mm x 5.08mm x 7.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |