Filter Your Search
11 - 20 of 109,253 results
|
722DXM4-26/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 290 mW | 2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH INTERNAL DIODE | 13 mA | 18 V | 18 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
V23026F1052B201
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 32 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 3 mA | 9 V | -9 V | 12 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67/RT3 | NO | SOLDER | 7.75 mm | 8 mm | 13.4 mm | 13.4mm X 7.75mm X 8mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||
|
V23026B1106B201
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 69 mW | 130 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 23 mA | 2.25 V | 2.25 V | 3 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 7.6 mm | 6.9 mm | 13 mm | 13mm X 7.6mm X 6.9mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | TE Connectivity | ||||||||
|
V23026C1056B201
TE Connectivity
|
Check for Price | Yes | Obsolete | 878 mW | 300 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 10 mA | 2.25 V | -2.25 V | 24 V | 3 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 2 FORM A | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
722XM3-6/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 290 mW | 120 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 50 mA | 4.5 V | 4.5 V | 6 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
722XM-9/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 32 mA | 6.8 V | 6.8 V | 9 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
722XM4-5/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 290 mW | 61 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 82 mA | 3.5 V | 3.5 V | 5 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
722XM3-12/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 290 mW | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 24 mA | 9 V | 9 V | 12 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
722DXM4-9/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH INTERNAL DIODE | 32 mA | 6.8 V | 6.8 V | 9 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
722XM4-12/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 290 mW | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 24 mA | 9 V | 9 V | 12 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |