Filter Your Search
81 - 90 of 109,253 results
|
5-1462037-9
TE Connectivity
|
$1.9494 | Yes | Active | 24 V | 100 mW | 250 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 20 mA | 3.75 V | -3.75 V | 5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||
|
1422006-4
TE Connectivity
|
$1.9511 | Yes | Active | 12 V | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 17 mA | 24.2 V | 1.2 V | 12 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1500 Vrms | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||
|
4-1462037-5
TE Connectivity
|
$1.9512 | Yes | Active | 140 mW | 579 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 16 mA | 6.75 V | 900 mV | 9 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
2-1462000-2
TE Connectivity
|
$1.9600 | Yes | Obsolete | 150 mW | 136 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE | 33 mA | 3.2 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | -0.02 dB | -31.8 dB | 10 ms | 11 ms | 21 ms | 1.03 | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | IP67; RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||||
|
3-1462000-6
TE Connectivity
|
$1.9600 | Yes | Obsolete | 200 mW | 405 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE | 22 mA | 5.9 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.02 dB | 1 GΩ | -31.8 dB | 10 ms | 11 ms | 21 ms | 1.03 | UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
5-1462000-0
TE Connectivity
|
$1.9600 | Yes | Obsolete | 400 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE | 44 mA | 5.9 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.02 dB | 1 GΩ | -31.8 dB | 10 ms | 11 ms | 21 ms | 1.03 | UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
6-1462000-8
TE Connectivity
|
$1.9600 | Yes | Obsolete | 5 V | 300 mW | 90 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE | 60 mA | 3.4 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 70 mΩ | Random | -0.02 dB | 1 GΩ | -31.8 dB | 10 ms | 11 ms | 21 ms | 1.03 | UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | 0.003200406400812802 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||
|
C93427
TE Connectivity
|
$1.9600 | Yes | Obsolete | 150 mW | 240 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 25 mA | 4.3 V | 600 mV | 6 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | 1 GΩ | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | TUBE | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2mm X 10mm X 11mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
6-1462000-6
TE Connectivity
|
$1.9600 | Yes | Obsolete | 300 mW | 73 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE | 67 mA | 3.1 V | 450 mV | 4 V | 2A@250VAC | 2A@220VDC | -0.02 dB | 1 GΩ | -31.8 dB | 10 ms | 11 ms | 21 ms | 1.03 | UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
3-1462000-0
TE Connectivity
|
$1.9600 | Yes | Obsolete | 200 mW | 101 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE | 44 mA | 2.9 V | 450 mV | 4 V | 2A@250VAC | 2A@220VDC | -0.02 dB | 1 GΩ | -31.8 dB | 10 ms | 11 ms | 21 ms | 1.03 | UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity |