Filter Your Search
1 - 10 of 109,253 results
|
1462037-1
TE Connectivity
|
$0.1827 | Yes | Yes | Active | 3 V | 140 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 47 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | Random | 1000 GΩ | 8 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD | PANEL MOUNT | 8 | TR | 2 FORM C | HERMETICALLY SEALED; RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||
|
3-1462037-1
TE Connectivity
|
$0.4556 | Yes | Yes | Active | 4.5 V | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 22 mA | 3.38 V | -3.38 V | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||
|
V23079C1108B301
TE Connectivity
|
$0.6866 | Yes | Active | 1.65 W | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 23 mA | 2.25 V | 300 mV | 24 V | 3 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | ||||||||||||
|
V23079G2006B301
TE Connectivity
|
$0.7103 | Yes | Active | 9 V | 845 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 16 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||
|
2-1462037-3
TE Connectivity
|
$0.8025 | Yes | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||
|
V23079A2011B301
TE Connectivity
|
$0.9775 | Yes | Active | 400 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 3.375 V | 450 mV | 24 V | 4.5 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM A | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 15mm X 7.5mm X 9.5mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||||||||
|
IM42GR
TE Connectivity
|
$0.9784 | Yes | Yes | Active | 4.5 V | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 8 ms | 16 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67; RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||
|
V23079H1206B301
TE Connectivity
|
$1.0000 | Yes | Active | 9 V | 720 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 6.75 V | 900 mV | 48 V | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||
|
D3004
TE Connectivity
|
$1.0000 | Yes | Transferred | 140 mW | 145 Ω | 2 A | 250 V | 125 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 3.15 V | 450 mV | 4.5 V | 2A@250VAC | 2A@125VDC | -0.25 dB | -22.3 dB | 9 ms | 9 ms | 18 ms | 1.07 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm X 9mm X 5mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
V23079D2006B301
TE Connectivity
|
$1.0000 | Yes | Active | 9 V | 150 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 16 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT |