Parametric results for: hcs2-110-f(40) under RF Relays

Filter Your Search

41 - 50 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1393790-5
TE Connectivity
$1.5158 Yes Active 4 V 140 mW 114 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 35 mA 8.7 V 400 mV 4 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
5-1393789-3
TE Connectivity
$1.5158 Yes Active 9 V 845 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 19.6 V 900 mV 9 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
5-1393788-8
TE Connectivity
$1.5219 Yes Yes Active 24 V 682 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC GOLD GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
4-1393788-1
TE Connectivity
$1.5527 Yes Yes Active 446 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 47 mA 6.5 V 2.25 V 12 V 3 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL PALLADIUM PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
1462041-8
TE Connectivity
$1.5982 Yes Active RF RELAY TE CONNECTIVITY LTD compliant TE Connectivity
6-1393788-8
TE Connectivity
$1.5985 Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 28 mA 10.9 V 3.75 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC RUTHENIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g TYCO ELECTRONICS CII ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
1393793-6
TE Connectivity
$1.6136 Yes Obsolete 5 V 400 mW 62 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 80 mA 3.5 V 250 mV 5 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
V23079A2008B301
TE Connectivity
$1.6351 Yes Active 140 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 47 mA 2.25 V 300 mV 48 V 3 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.5 mm 14.6 mm 15mm x 7.5mm x 9.5mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
8-1393792-8
TE Connectivity
$1.6351 Yes Obsolete 12 V 150 mW 960 Ω 3 A 250 V 220 V 3 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY AC/DC RELEASE TIME WITH DIODE 13 mA 9.6 V 600 mV 12 V 125VA@250VAC 3A@250VAC 60W@220VDC 3A@220VDC 100 mΩ 60 W Random -0.02 dB 1 GΩ -39 dB 11 ms 10 ms 21 ms 1.4 UL e4 -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C IP67/RT3 NO Gold (Au) SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm x 11mm 0.002999745999491999 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23105A5479A201
TE Connectivity
$1.6529 Yes Obsolete 10 V 500 mW 200 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 50 mA 10 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity