-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC5841
|
Newark | Em Rly Dpdt 3A 12Vdc 968Ohm Th Rohs Compliant: Yes |Axicom Te Connectivity 8-1393792-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.9500 | Buy Now |
DISTI #
93K5149
|
Newark | Signal Relay, D2N/V23105 Series, Non Latching, Dpdt, Through Hole, 3 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 8-1393792-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8-1393792-8
|
Avnet Americas | Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole - Rail/Tube (Alt: 8-1393792-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Tube | 2379 |
|
RFQ | |
|
Onlinecomponents.com | V23105A5003A201 RoHS: Compliant |
33121 In Stock |
|
$2.3800 / $2.4900 | Buy Now |
DISTI #
62989329
|
Verical | Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 33100 |
|
$3.2370 | Buy Now |
DISTI #
8-1393792-8
|
TTI | Low Signal Relays - PCB V23105A5003A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1000 In Stock |
|
$2.4500 | Buy Now |
DISTI #
8-1393792-8
|
Avnet Americas | Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole - Rail/Tube (Alt: 8-1393792-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Tube | 2379 |
|
RFQ | |
DISTI #
D2N12-960
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 3A, 0.5A/125VAC, PCB Min Qty: 1 | 0 |
|
$2.5400 / $4.3000 | RFQ |
DISTI #
TE Connectivity 8-1393792-8
|
PEI Genesis | RF Relay, 2 Form C, DPDT, Mo | 0 |
|
Buy Now | |
DISTI #
8-1393792-8
|
Avnet Abacus | Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole (Alt: 8-1393792-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393792-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393792-8
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm x 11mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |
This table gives cross-reference parts and alternative options found for 8-1393792-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393792-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23105-A5303A201 | RF Relay, RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 8-1393792-8 vs V23105-A5303A201 |
C93402 | RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 8-1393792-8 vs C93402 |