Parametric results for: VE-12HSE-K-HV under Power/Signal Relays

Filter Your Search

51 - 60 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T9GS2L14-5
TE Connectivity
$0.6811 Yes Active 900 mW 28 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 5 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM B NO SOLDER/QUICK CONNECT 21.5 mm 15.7 mm 29 mm 29 X 21.5 X 15.7 18 g TE CONNECTIVITY LTD compliant TE Connectivity
ALZN1F18W
Panasonic Electronic Components
$0.6845 Yes End Of Life 18 V 400 mW 810 Ω 16 A 440 V 10000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 22 mA 12.6 V 1.8 V 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 8 BOX 1 FORM C NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown Panasonic EAR99
SZ-S-112LM
Sanyou Relays
$0.6893 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SMI-S-212LM
Sanyou Relays
$0.6945 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
CP1H-12V
Panasonic Electronic Components
$0.6953 Yes Active 450 mW 320 Ω 14 V 20 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 38 mA 7.2 V 1 V 12 V 20A@14VDC 10 ms 10 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 13 mm 9.5 mm 14 mm 14mm x 13mm x 9.5mm PANASONIC CORP unknown Panasonic EAR99 ROHS COMPLIANT 8536.41.00.05
AZ942-1CT-12DE
American ZETTLER Inc
$0.6984 Yes Active 12 V 3.6 W 400 Ω 16 A 300 V 30 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9.6 V 26.8 V 4000VA@300VAC 16A@300VAC 480W@30VDC 16A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; UL e3 -40 °C 100 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C SEALED TYPE NO Tin SOLDER 16.5 mm 16.8 mm 22.5 mm 22.5mm x 16.5mm x 16.8mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50
RZ03-1A4-D048
TE Connectivity
$0.7077 Yes Active 400 mW 5.73 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 48 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant TE Connectivity
OJE-SH-112HM,000
TE Connectivity
$0.7085 Yes Active 450 mW 320 Ω 10 A 277 V 30 V 10 A SPST MOMENTARY POWER/SIGNAL RELAY DC 38 mA 12 V 3000 Vrms 750 Vrms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99 ROHS COMPLIANT 8536.41.00.20
SM-SH-112DM
Sanyou Relays
$0.7108 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SM-S-124DM
Sanyou Relays
$0.7139 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99