Parametric results for: 25-060-7X under Power/Signal Relays

Filter Your Search

21 - 30 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1461116-1
TE Connectivity
$0.4822 Yes Active 450 mW 320 Ω 5 A 250 V 5 A 10000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 38 mA 8.4 V 600 mV 12 V 5A@250VAC 4000 Vrms 750 Vrms 15 ms 4 ms CQC; TUV; UL; VDE 70 °C 85 °C AC SILVER TIN ALLOY PANEL MOUNT BOX; TRAY 1 FORM A RT3 NO SOLDER/QUICK CONNECT 10.2 mm 15.2 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 6 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1721531-1
TE Connectivity
$0.4948 Yes Obsolete 200 mW 125 Ω 5 A 250 V 30 V 5 A POWER/SIGNAL RELAY 5 V 1 GΩ 70 °C 85 °C SILVER NICKEL PANEL MOUNT TRAY 1 FORM A NO SOLDER/QUICK CONNECT 7 mm 15.01 mm 20.39 mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.41.00.20
OMIT-SS-109LM,300
TE Connectivity
$0.5245 Yes Obsolete 540 mW 155 Ω 10 A 240 V 30 V 10 A POWER/SIGNAL RELAY 9 V 1 GΩ 50 °C 70 °C SILVER PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm TE CONNECTIVITY LTD compliant TE Connectivity
AZ943-1CH-12DE
American ZETTLER Inc
$0.5296 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 26.8 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
SRG-S-112D
Sanyou Relays
$0.5304 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-SH-124DM
Sanyou Relays
$0.5430 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-S-124D
Sanyou Relays
$0.5624 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5858 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 15A@277VAC 280W@28VDC 15A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003200406400812802 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
AZ943-1CH-5DE
American ZETTLER Inc
$0.5880 Yes Active 5 V 360 mW 70 Ω 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 72 mA 3.8 V 500 mV 11.2 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
MC25114
SPC Multicomp
$0.5921 Active 360 mW 1.6 kΩ 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 16.8 V 2.4 V 24 V 10A@250VAC 10A@30VDC 10 ms 5 ms -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.5 mm 15.8 mm 19 mm 19mm x 15.5mm x 15.8mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.41.00.20