Parametric results for: RUC-2052-46-1012 under Power/Signal Relays

Filter Your Search

1 - 10 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M39016/16-036P
TE Connectivity
$0.0732 No Active 213 mW 3.3 kΩ 1 A 28 V 28 V 1 A DPDT-CO MOMENTARY POWER/SIGNAL RELAY DC 26.5 V -65 °C 125 °C PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD unknown
2-1419128-8
TE Connectivity
$0.0869 Yes Active 450 mW 55.6 Ω 5 A 277 V 30 V 5 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 90 mA 3.5 V 250 mV 5 V 5A@250VAC 5A@28VDC 3000 Vrms 750 Vrms 10 ms 4 ms CSA; TUV; UL; VDE 70 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity
OJ-SS-124HM,000
TE Connectivity
$0.2229 Yes Active 450 mW 1.28 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 16.8 V 1.2 V 24 V 10A@250VAC 10A@28VDC 4000 Vrms 750 Vrms 10 ms 4 ms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity
SRD-SH-112DM
Sanyou Relays
$0.2248 Contact Manufacturer 360 mW 400 Ω 15 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@277VAC Random 8 ms 5 ms CQC; CUL; IEC; TUV; UL; VDE -40 °C 105 °C AC Silver Alloy THROUGH HOLE-STRAIGHT 4 1 FORM A EXPLOSION PROOF; WATER PROOF NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm x 15.4mm x 15.5mm 0.003500127000254001 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-112DM
Sanyou Relays
$0.2579 Contact Manufacturer 360 mW 400 Ω 15 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 600 mV 12 V 15A@250VAC 8 ms 5 ms CQC; CUL; TUV; UL -40 °C 105 °C AC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.4 mm 15.5 mm 19.6 mm 19.6mm X 15.4mm X 15.5mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
V23061A1009A402
TE Connectivity
$0.2635 Yes Obsolete 220 mW 8.79 kΩ 8 A 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 5 mA 33.6 V 4.8 V 48 V UL; VDE AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 15 mm 28.6 mm 28.6mm x 10mm x 15mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT
SRD-S-124DM
Sanyou Relays
$0.2645 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-112DM-F-C1
Sanyou Relays
$0.2676 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRD-SH-124DM
Sanyou Relays
$0.2796 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRD-S-124D4
Sanyou Relays
$0.2796 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown