Filter Your Search
51 - 60 of 261,945 results
|
OJE-SH-112HM,000
TE Connectivity
|
$0.7085 | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 12 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||
|
SM-SH-112DM
Sanyou Relays
|
$0.7108 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM-S-124DM
Sanyou Relays
|
$0.7139 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-S-124LM
Sanyou Relays
|
$0.7149 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ORWH-SH-112D1F000
TE Connectivity
|
$0.7186 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
JS1-12V-F
Panasonic Electronic Components
|
$0.7245 | Yes | Yes | Obsolete | 12 V | 360 mW | 400 Ω | 10 A | 250 V | 100 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 8.4 V | 1.2 V | 15.6 V | 10A@250VAC | 5A@100VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | CSA; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 5 | BOX | 1 FORM C | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm x 16mm x 16.4mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||||||
|
HFD23/012-1ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7299 | Yes | Active | 12 V | 150 mW | 960 Ω | 2 A | 125 V | 60 V | 2 A | 90000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12.5 mA | 9.6 V | 1.2 V | 18 V | 62.5VA@125VAC | 0.5A@125VAC | 30W@60VDC | 1A@30VDC | 100 mΩ | 1 GΩ | 5 ms | 5 ms | CQC; CUL; UL | -40 °C | 70 °C | AC/DC | AgNi | Gold | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||||
|
SMI-SH-212LM
Sanyou Relays
|
$0.7339 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-SH-124LM
Sanyou Relays
|
$0.7339 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-SH-112LM
Sanyou Relays
|
$0.7353 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown |