Filter Your Search
61 - 70 of 261,945 results
|
V23061A1002A502
TE Connectivity
|
$0.7370 | Yes | Active | 212 mW | 118 Ω | 8 A | 400 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 5 V | 1000 Vrms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10 mm | 15 mm | 28.6 mm | 28.6mm x 10mm x 15mm | 9.2 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||
|
AZ822-2C-12DSE
ZETTLER Magnetics Inc
|
$0.7413 | Contact Manufacturer | 74 mW | 960 Ω | 2 A | 250 V | 220 V | 2 A | 5000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12.5 mA | 8.4 V | 12 V | 2A@250VAC | 2A@220VDC | 5 ms | 2 ms | UL | e2 | -55 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY TERMINAL SEALED | NO | TIN COPPER | SOLDER | 9.8 mm | 12 mm | 20 mm | 20mm X 9.8mm X 12mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
SMI-S-224LM
Sanyou Relays
|
$0.7431 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM-SH-124DM
Sanyou Relays
|
$0.7477 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-124DMJ-F
Sanyou Relays
|
$0.7544 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OJS-SH-112HMF,00000
TE Connectivity
|
$0.7716 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT134020
TE Connectivity
|
$0.7785 | Yes | Yes | Active | 20 V | 952 Ω | 12 A | 400 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 V | 2 V | 20 V | 3000VA@400VAC | 12A@400VAC | Random | 12 ms | 10 ms | CQC; CSA; CUL; UL; VDE | -40 °C | 85 °C | AC | Agni90/10 | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
1-1393277-7
TE Connectivity
|
$0.7844 | Yes | Active | 1.6 W | 90 Ω | 30 A | 12 V | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 30A@12VAC | 45A@12VDC | 5 ms | 3 ms | EIA; EN; IEC | e3 | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | BULK | RT3 | NO | Tin (Sn) | SOLDER | 21.1 mm | 21.2 mm | 26.1 mm | 26.1mm x 21.1mm x 21.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.41.00.05 | |||||||||||||
|
SLA-SH-112DMJ-F
Sanyou Relays
|
$0.7860 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-124DM-F
Sanyou Relays
|
$0.7897 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 |