Parametric results for: J107F1CS209VDC.45 under Other Relays

Filter Your Search

1 - 10 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALDP105
Panasonic Electronic Components
$0.7865 Active 5 V 125 Ω 5 A 277 V 200000 Cycle(s) SPST DC 3.75 V 250 mV 6.5 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic
PCJ-112D3M,301
TE Connectivity
$0.9751 Yes Obsolete 12 V 200 mW 720 Ω 3 A 250 V 30 V 3 A SPST DC 12 V 3A@250VAC 3A@30VDC Random 1 GΩ UL; CSA; VDE; CQC 70 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT 4 1 FORM A NO SOLDER/QUICK CONNECT 7 mm 15.01 mm 20.39 mm 20.4mm x 7mm x 15mm 0.0034010668021336042 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity 8536.41.00.20
9201-05-20
Coto Technology USA
$1.0000 Yes Active 5 V 100 mW 250 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, SHIELDED 20 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 400 µs 100 µs UL e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 6 1 FORM A HERMETICALLY SEALED NO GOLD SOLDER 6.1 mm 4.83 mm 17.78 mm 17.78mm x 6.1mm x 4.83mm COTO TECHNOLOGY INC unknown EAR99 Coto Technology 8536.41.00.60
9104-12-10
Coto Technology USA
$1.0000 Yes Active 12 V 500 Ω 500 mA 1 kV 1 kV 500 mA 300000000 Cycle(s) MOMENTARY DC 9 V 1 V 15 V 0.5A@1000VAC 10W@1000VDC 0.5A@1000VDC Random 100 GΩ 750 µs 500 µs UL e3 -20 °C 85 °C AC/DC 4 HERMETICAL MATTE TIN SOLDER 6.22 mm 8.13 mm 24.13 mm 24.13mm x 6.22mm x 8.13mm 0.003098806197612395 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
8L41-05-001
Coto Technology USA
$1.0000 Yes Active 5 V 200 Ω 250 mA 100 V 100 V 250 mA SPDT MOMENTARY DC 3.8 V 500 mV 6.5 V 0.25A@100VAC 3W@100VDC 0.25A@100VDC Random 1 GΩ 1 ms 1 ms UL e3 -20 °C 85 °C AC/DC 8 1 FORM C HERMETICAL MATTE TIN SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
2332-05-010
Coto Technology USA
$1.0000 Yes Yes Active 5 V 175 Ω 500 mA 200 V 200 V 500 mA DPST MOMENTARY DRY REED RELAY DC 3.8 V 400 mV 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 1000 GΩ 500 µs 150 µs e3 -20 °C 85 °C AC/DC 8 2 FORM A HERMETICAL MATTE TIN SOLDER 5.33 mm 9.7 mm 20.57 mm 20.57mm x 5.33mm x 9.7mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
8L01-05-101
Coto Technology USA
$1.0000 Yes Active 5 V 500 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DC 3.8 V 500 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL MATTE TIN SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
RT314024WG
TE Connectivity
$1.0000 Yes Obsolete 24 V 400 mW 1.44 kΩ 16 A 400 V 16 A SPDT LATCHED DC 16.8 V 2.4 V 24 V 4000VA@400VAC 16A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CQC; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 1 FORM C FLUX-TIGHT NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
8L02-24-00
Coto Technology USA
$1.0000 Yes Active 24 V 2 kΩ 500 mA 200 V 200 V 500 mA DPST MOMENTARY DC 19.2 V 2 V 32 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 2 FORM A HERMETICAL Matte Tin (Sn) SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
9202-05-00
Coto Technology USA
$1.0000 Yes Active 5 V 165 mW 150 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, SHIELDED 33 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 400 µs 100 µs UL e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO GOLD SOLDER 6.1 mm 4.83 mm 20.32 mm 20.32mm x 6.1mm x 4.83mm COTO TECHNOLOGY INC unknown EAR99 Coto Technology 8536.41.00.60