Filter Your Search
11 - 20 of 99,336 results
|
50.12.9.012.5000
FINDER SpA
|
$1.0000 | Active | 12 V | 700 mW | 205 Ω | 15 A | 400 V | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 14.4 V | 2000VA@400VAC | 15A@400VAC | Random | 10 ms | 4 ms | CSA; IMQ; PCT; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | 8 | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||
|
8L41-05-001
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 200 Ω | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||
|
2332-05-010
Coto Technology USA
|
$1.0000 | Yes | Yes | Active | 5 V | 175 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 2 FORM A | HERMETICAL | MATTE TIN | SOLDER | 5.33 mm | 9.7 mm | 20.57 mm | 20.57mm x 5.33mm x 9.7mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||
|
50.12.9.060.1000
FINDER SpA
|
$1.0000 | Active | POWER/SIGNAL RELAY | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9202-05-00
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 165 mW | 150 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE, SHIELDED | 33 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 400 µs | 100 µs | UL | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | GOLD | SOLDER | 6.1 mm | 4.83 mm | 20.32 mm | 20.32mm x 6.1mm x 4.83mm | COTO TECHNOLOGY INC | unknown | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||
|
2920-12-121
Coto Technology USA
|
$1.0000 | No | Active | 12 V | 250 Ω | 1 A | 500 V | 500 V | 1 A | SPST | MOMENTARY | DC | 9 V | 1 V | 1A@500VAC | 50W@500VDC | 1A@500VDC | Random | 10 GΩ | 1.5 ms | 1 ms | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | SOLDER | 6.35 mm | 7.62 mm | 20.82 mm | 20.82mm x 6.35mm x 7.62mm | 0.0027000254000508 inch | COTO TECHNOLOGY INC | unknown | EAR99 | 8536.41.00.60 | |||||||||||||||||||
|
50.12.9.048.5000
FINDER SpA
|
$1.0000 | Active | 48 V | 3.28 kΩ | 15 A | 400 V | 100000 Cycle(s) | DPDT | LATCHED | DC | 36 V | 57.6 V | 2000VA@400VAC | 15A@400VAC | Random | 10 ms | 4 ms | CSA; IMQ; PCT; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | 8 | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||
|
8L01-05-111
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||
|
9104-12-11
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 500 Ω | 500 mA | 1 kV | 1 kV | 500 mA | 300000000 Cycle(s) | MOMENTARY | DC | 9 V | 1 V | 15 V | 0.5A@1000VAC | 10W@1000VDC | 0.5A@1000VDC | Random | 100 GΩ | 750 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 4 | HERMETICAL | MATTE TIN | SOLDER | 6.22 mm | 8.13 mm | 24.13 mm | 24.13mm x 6.22mm x 8.13mm | 0.003098806197612395 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||||||||||
|
AZ9405-1C-24DEF
American ZETTLER Inc
|
$1.2554 | Active | 24 V | 1.44 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 1400VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | TUV; UL | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | EPOXY | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |