Parametric results for: ER13367 under Other Relays

Filter Your Search

31 - 40 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
36.11.9.009.4011
FINDER SpA
$1.9136 Active 9 V 360 mW 225 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 6.7 V 11.7 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
TXS2-6V-1
Panasonic Electronic Components
$2.0078 Active 6 V 50 mW 720 Ω 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 4.8 V 600 mV 9 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
ORWH-SS-112D1F,000
TE Connectivity
$2.2002 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 30 mA 8.4 V 1.2 V 12 V 10A@277VAC 10A@28VDC 1500 Vrms 750 Vrms Random 1 GΩ 10 ms 5 ms CSA; UL; TUV 70 °C 70 °C AC/DC SILVER ZINC OXIDE PANEL MOUNT 5 BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 15.5 mm 19.8 mm 19 mm 19mm x 15.5mm x 15.8mm 0.004000508001016002 inch 9.5 g TE CONNECTIVITY LTD compliant TE Connectivity
36.11.9.024.4011
FINDER SpA
$2.2184 Yes Active 24 V 360 mW 1.6 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 18 V 31.2 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
36.11.9.005.4011
FINDER SpA
$2.2821 Yes Active 5 V 360 mW 70 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 3.7 V 6.5 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
HF118F/024-1ZS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
$2.3377 Active 24 V 240 mW 2.35 kΩ 10 A 440 V 300 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC SOCKET MOUNTABLE 10 mA 16.8 V 2.4 V 36 V 2500VA@440VAC 10A@440VAC 300W@300VDC 10A@300VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 10.1 mm 12.5 mm 28.5 mm 28.5mm x 10.1mm x 12.5mm 0.003403606807213615 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 8536.49.00.50
1422025-7
TE Connectivity
$2.3840 Yes Active 12 V 200 mW 720 Ω 2 A 250 V 220 V 2 A DPDT DC 9 V 1.2 V 12 V 26.15 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1500 Vrms Random 1 GΩ 2 ms 2 ms UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15 X 7.5 X 10 0.003200406400812802 inch 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
32.21.7.005.4000
FINDER SpA
$2.3875 Yes Active 5 V 200 mW 125 Ω 15 A 400 V 100000 Cycle(s) SPDT MBB DC 3.9 V 7.5 V 1500VA@400VAC 15A@400VAC Random 6 ms 4 ms UL; VDE AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 10 mm 10.7 mm 20 mm 20mm x 10mm x 10.7mm 0.003500127000254001 inch FINDER SPA compliant EAR99
IM06DGR
TE Connectivity
$2.4174 Active 12 V 140 mW 1.029 kΩ 5 A 250 V 220 V 5 A 100 MHz 900 MHz DPDT MOMENTARY RF RELAY 12 mA 9 V 1.2 V 12 V 5A@250VAC 5A@220VDC 1500 Vrms 750 Vrms Random -0.03 dB -37 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C NO 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.6mm 0.75 g TE CONNECTIVITY LTD unknown EAR99 8536.49.00.50 TE Connectivity
34.51.7.024.5310
FINDER SpA
$2.4239 Active 24 V 170 mW 3.35 kΩ 10 A 400 V 60000 Cycle(s) SPST DC 16.8 V 36 V 1500VA@400VAC 10A@400VAC Random 5 ms 3 ms CSA; PCT; RINA; UL; VDE -40 °C 85 °C AC/DC Silver Nickel GOLD 5 1 FORM A SOLDER 5 mm 15 mm 28 mm 28mm x 5mm x 15mm 0.003500127000254001 inch FINDER SPA compliant EAR99