Filter Your Search
41 - 50 of 83,472 results
|
MASW-007935-TR3000
MACOM
|
$0.7261 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 1.25 dB | 1.7 | 3 GHz | SPDT | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||
|
SKY13373-460LF
Skyworks Solutions Inc
|
$0.7263 | Yes | Active | 50 Ω | 35 dBm | 1 dB | 1.31 | 1.5 µs | YES | 3.5 GHz | SP3T | CMOS | HIGH ISOLATION | 18 dB | 1 | 3.5 GHz | 100 MHz | 2.5/4.8 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | NICKEL PALLADIUM GOLD | SKYWORKS SOLUTIONS INC | compliant | Skyworks | EAR99 | 8536.50.70.00 | |||||
|
SKY13267-321LF
Skyworks Solutions Inc
|
$0.7291 | Yes | Yes | Obsolete | 50 Ω | 32.04 dBm | 1.2 dB | 40 ns | YES | 6 GHz | DIVERSITY SWITCH | GAAS | 30 dBm | HIGH ISOLATION | 21 dB | 1 | 6 GHz | 2.4 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | unknown | Skyworks | EAR99 | 8536.50.70.00 | ROHS COMPLIANT, PLASTIC, QFN-12 | |||
|
AS179-92LF
Skyworks Solutions Inc
|
$0.7372 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.6 dB | 1.45 | 100 ns | YES | 3 GHz | SPDT | GAAS | 34 dBm | HIGH ISOLATION | 20 dB | 1 | 3 GHz | 300 kHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||
|
SKY13588-460LF
Skyworks Solutions Inc
|
$0.7386 | Yes | Active | DIVERSITY SWITCH | SKYWORKS SOLUTIONS INC | compliant | Skyworks | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
CG2164X3-C2
California Eastern Laboratories (CEL)
|
$0.7439 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 1 dB | 1.22 | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
SKY13306-313LF
Skyworks Solutions Inc
|
$0.7803 | Yes | Yes | Obsolete | 50 Ω | 36.5 dBm | 0.9 dB | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | unknown | Skyworks | EAR99 | 8536.50.70.00 | 3 X 2 MM, ROHS COMPLIANT, PLASTIC, QFN-6 | ||||||||||||||
|
SKY13270-92LF
Skyworks Solutions Inc
|
$0.7804 | Yes | Yes | Active | 50 Ω | 37.8 dBm | 0.7 dB | 1.3 | 100 ns | YES | 2.5 GHz | DIVERSITY SWITCH | GAAS | HIGH ISOLATION | 15 dB | 1 | 2.5 GHz | 20 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | MATTE TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | EAR99 | 8536.50.70.00 | 2 X 1.25 MM, GREEN, ULTRA MINIATURE, SC-70, 6 PIN | ||||
|
MASW-008899-TR3000
MACOM
|
$0.7863 | Yes | Yes | Active | 50 Ω | 30 dBm | 0.5 dB | 1.2 | 3 GHz | DIVERSITY SWITCH | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
SKY13272-340LF
Skyworks Solutions Inc
|
$0.7886 | Yes | Yes | Obsolete | 50 Ω | 15.05 dBm | 9 dB | 2.15 GHz | SPDT | HIGH ISOLATION | 2.15 GHz | 250 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | unknown | Skyworks | EAR99 | 8536.50.70.00 | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 |