Parametric results for: n328 under RF/Microwave Switches

Filter Your Search

1 - 10 of 83,345 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGS12PL6E6327XTSA1
Infineon Technologies AG
$0.1763 Yes Obsolete 50 Ω 36 dBm 1.15 dB 1.04 1.4 µs YES 4 GHz SPDT CMOS CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY 19 dB 1 4 GHz 100 MHz 2.5/3.3 V 350 µA e4 85 °C -30 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Gold (Au) INFINEON TECHNOLOGIES AG compliant Infineon
BGS12WN6E6327XTSA1
Infineon Technologies AG
$0.2427 Yes Active 50 Ω 28 dBm 0.75 dB 1 YES 6 GHz DIVERSITY SWITCH SPDT CMOS CMOS/TTL COMPATIBLE 21 dB 1 6 GHz 50 MHz 1.8/3.3 V 120 µA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY LCC6,.03X.04,16 Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGS12P2L6E6327XTSA1
Infineon Technologies AG
$0.2585 Yes Active 50 Ω 38 dBm 0.74 dB 1 700 ns YES 6 GHz SPDT CMOS 24 dB 1 6 GHz 50 MHz 1.8 V 110 µA 85 °C -40 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant Infineon
CG2214M6-C2
California Eastern Laboratories (CEL)
$0.5358 Yes Yes Active 50 Ω 33.01 dBm 0.55 dB 1.22 3 GHz DIVERSITY SWITCH HIGH ISOLATION 3 GHz 50 MHz 85 °C -45 °C COMPONENT CALIFORNIA EASTERN LABORATORIES compliant CEL EAR99 8536.50.70.00
AS179-92LF
Skyworks Solutions Inc
$0.5563 Yes Yes Active 50 Ω 37.78 dBm 0.6 dB 1.45 100 ns YES 3 GHz SPDT GAAS 34 dBm HIGH ISOLATION 20 dB 1 3 GHz 300 kHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN SKYWORKS SOLUTIONS INC compliant Skyworks
AS213-92LF
Skyworks Solutions Inc
$0.6873 Yes Yes Active 50 Ω 33.01 dBm 0.7 dB 1.4 3 GHz DIVERSITY SWITCH 3 GHz 100 MHz e3 85 °C -40 °C COMPONENT MATTE TIN SKYWORKS SOLUTIONS INC unknown Skyworks EAR99 8536.50.70.00 ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
AS169-73LF
Skyworks Solutions Inc
$0.9495 Yes Yes Active 50 Ω 37.78 dBm 0.5 dB 1.4 35 ns YES 2.5 GHz SPDT GAAS 30 dBm 21 dB 1 2.5 GHz 300 MHz REFLECTIVE 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN SKYWORKS SOLUTIONS INC compliant Skyworks EAR99 8536.50.70.00 ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
AS193-73LF
Skyworks Solutions Inc
$0.9915 Yes Yes Active 50 Ω 37.78 dBm 0.7 dB 1.3 100 ns YES 2.5 GHz SPDT GAAS 15 dB 1 2.5 GHz 100 MHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN SKYWORKS SOLUTIONS INC compliant Skyworks EAR99 8542.39.00.01 ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
F2910NBGP8
Renesas Electronics Corporation
$1.0854 Yes Yes Active 50 Ω 23 dBm 1 dB 3.3 265 µs YES 8 GHz SPST 34 dBm HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY 30 dB 1 8 GHz 30 MHz ABSORPTIVE 3.3 V 374 µA e3 105 °C -55 °C COMPONENT SURFACE MOUNT 8 SOLCC8,.08,20 TIN RENESAS ELECTRONICS CORP compliant Renesas Electronics NLR 8542390001 DFN-8 VFQFPN 8 NBG8P3 2020-09-09
F2976NEGK
Renesas Electronics Corporation
$1.6491 Yes Yes Active 50 Ω 30 dBm 0.56 dB 1.08 1.5 µs YES 10 GHz SPDT HIGH ISOLATION, I/P POWER-MAX(PEAK)=3.16W 29 dB 3 10 GHz 5 MHz REFLECTIVE 3.3 V 150 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 12 LCC12,.08SQ,20 TIN RENESAS ELECTRONICS CORP compliant Renesas Electronics NLR 8542390001 TQFN-12 VFQFPN 12 NEG12