Parametric results for: ade-1lh under RF/Microwave Mixers

Filter Your Search

11 - 20 of 30,085 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD8343ARUZ-REEL
Analog Devices Inc
$5.5409 No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) - annealed ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices
HMC218BMS8GE
Analog Devices Inc
$5.7353 No Yes Active 50 Ω 13 dBm 8.5 dB 8 GHz DOUBLE BALANCED 8 GHz 3.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) - annealed ANALOG DEVICES INC SOP-8 8 HRH-8-1 compliant Analog Devices
HMC218BMS8GETR
Analog Devices Inc
$5.7380 No Yes Active 50 Ω 13 dBm 8.5 dB YES 8 GHz DOUBLE BALANCED GAAS HIGH ISOLATION 8 GHz 3.5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) - annealed ANALOG DEVICES INC MSOP-8 8 HRH-8-1 compliant Analog Devices
HMC175MS8E
Hittite Microwave Corp
$5.8039 Yes Yes Transferred 50 Ω 13 dBm 11 dB 4.5 GHz DOUBLE BALANCED 4.5 GHz 1.7 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant EAR99
LTC5543IUH#PBF
Linear Technology
$6.0459 Yes Transferred 50 Ω 15 dBm YES 4 GHz DOUBLE BALANCED CMOS 4 GHz 2.3 GHz 3.3 V 238 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 20 UH compliant EAR99 QFN
LTC5541IUH#PBF
Linear Technology
$6.2521 Yes Transferred 50 Ω 15 dBm YES 2.3 GHz DOUBLE BALANCED CMOS 2.3 GHz 1.3 GHz 3.3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 20 UH compliant EAR99 QFN
LTC5540IUH#PBF
Linear Technology
$6.2817 Yes Transferred 50 Ω 15 dBm YES 1.3 GHz DOUBLE BALANCED CMOS 1.3 GHz 600 MHz 3.3 V 236 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 20 UH compliant EAR99 QFN
AD8344ACPZ-REEL7
Analog Devices Inc
$6.5351 No Yes Active 50 Ω 12 dBm YES 1.2 GHz DOUBLE BALANCED BIPOLAR 1.2 GHz 400 MHz 5 V 95 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) - annealed ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, LFCSP-16 16 CP-16-27 compliant EAR99 8542.39.00.01 Analog Devices
LTC5577IUF#PBF
Linear Technology
$6.6061 Yes Transferred DOUBLE BALANCED e3 Matte Tin (Sn) LINEAR TECHNOLOGY CORP 16 UF compliant QFN
LTC5567IUF#PBF
Linear Technology
$6.6365 Yes Transferred YES DOUBLE BALANCED CMOS 3.3 V 105 mA e3 SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.16SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP 16 UF compliant EAR99 QFN