Part Details for LTC5577IUF#PBF by Linear Technology
Overview of LTC5577IUF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LTC5577IUF#PBF
LTC5577IUF#PBF CAD Models
LTC5577IUF#PBF Part Data Attributes:
|
LTC5577IUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5577IUF#PBF
Linear Technology
LTC5577 - 300MHz to 6GHz High Signal Level Active Downconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |