Filter Your Search
11 - 20 of 30,085 results
|
AD8343ARUZ-REEL
Analog Devices Inc
|
$5.5409 | No | Yes | Active | 50 Ω | 2 | YES | 2.5 GHz | DOUBLE BALANCED | BIPOLAR | 2.5 GHz | 5 V | 75 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 14 | PLASTIC/EPOXY | TSSOP14,.25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC218BMS8GE
Analog Devices Inc
|
$5.7353 | No | Yes | Active | 50 Ω | 13 dBm | 8.5 dB | 8 GHz | DOUBLE BALANCED | 8 GHz | 3.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SOP-8 | 8 | HRH-8-1 | compliant | Analog Devices | |||||||||||||||
|
HMC218BMS8GETR
Analog Devices Inc
|
$5.7380 | No | Yes | Active | 50 Ω | 13 dBm | 8.5 dB | YES | 8 GHz | DOUBLE BALANCED | GAAS | HIGH ISOLATION | 8 GHz | 3.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | MSOP-8 | 8 | HRH-8-1 | compliant | Analog Devices | ||||||||
|
HMC175MS8E
Hittite Microwave Corp
|
$5.8039 | Yes | Yes | Transferred | 50 Ω | 13 dBm | 11 dB | 4.5 GHz | DOUBLE BALANCED | 4.5 GHz | 1.7 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||||
|
LTC5543IUH#PBF
Linear Technology
|
$6.0459 | Yes | Transferred | 50 Ω | 15 dBm | YES | 4 GHz | DOUBLE BALANCED | CMOS | 4 GHz | 2.3 GHz | 3.3 V | 238 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | UH | compliant | EAR99 | QFN | ||||||||
|
LTC5541IUH#PBF
Linear Technology
|
$6.2521 | Yes | Transferred | 50 Ω | 15 dBm | YES | 2.3 GHz | DOUBLE BALANCED | CMOS | 2.3 GHz | 1.3 GHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | UH | compliant | EAR99 | QFN | |||||||||
|
LTC5540IUH#PBF
Linear Technology
|
$6.2817 | Yes | Transferred | 50 Ω | 15 dBm | YES | 1.3 GHz | DOUBLE BALANCED | CMOS | 1.3 GHz | 600 MHz | 3.3 V | 236 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | UH | compliant | EAR99 | QFN | ||||||||
|
AD8344ACPZ-REEL7
Analog Devices Inc
|
$6.5351 | No | Yes | Active | 50 Ω | 12 dBm | YES | 1.2 GHz | DOUBLE BALANCED | BIPOLAR | 1.2 GHz | 400 MHz | 5 V | 95 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, LFCSP-16 | 16 | CP-16-27 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC5577IUF#PBF
Linear Technology
|
$6.6061 | Yes | Transferred | DOUBLE BALANCED | e3 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | 16 | UF | compliant | QFN | ||||||||||||||||||||||||||
|
LTC5567IUF#PBF
Linear Technology
|
$6.6365 | Yes | Transferred | YES | DOUBLE BALANCED | CMOS | 3.3 V | 105 mA | e3 | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | 16 | UF | compliant | EAR99 | QFN |