Filter Your Search
21 - 30 of 30,073 results
|
HMC412BMS8GE
Analog Devices Inc
|
$17.2950 | No | Yes | Active | 50 Ω | 24 dBm | 9.4 dB | 15 GHz | TRIPLE BALANCED | 15 GHz | 9 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP8GE, 8 PIN | 8 | HRH-8-1 | compliant | Analog Devices | |||||||||||||
|
LTC5576IUF#PBF
Analog Devices Inc
|
$17.9094 | No | Yes | Active | 50 Ω | 15 dBm | YES | 8 GHz | DOUBLE BALANCED | 8 GHz | 3 GHz | 3.3/5 V | 112 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | 05-08-1692 | compliant | Analog Devices | 8542.39.00.01 | |||||||
|
LTC5549IUDB#TRMPBF
Analog Devices Inc
|
$18.3734 | No | Yes | Active | 50 Ω | 20 dBm | 14 GHz | DOUBLE BALANCED | CMOS COMPATIBLE | 14 GHz | 2 GHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-12 | 12 | 05-08-1985 | compliant | Analog Devices | 8542.39.00.01 | ||||||||||||
|
LTC5548IUDB#TRMPBF
Analog Devices Inc
|
$18.3734 | No | Yes | Active | 50 Ω | 20 dBm | 14 GHz | DOUBLE BALANCED | CMOS COMPATIBLE | 14 GHz | 2 GHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-12 | 12 | 05-08-1985 | compliant | Analog Devices | 8542.39.00.01 | ||||||||||||
|
HMC1063LP3E
Analog Devices Inc
|
$18.5970 | No | Yes | Active | 50 Ω | 13 dBm | 28 GHz | IMAGE REJECTION | 28 GHz | 24 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | Analog Devices | 8542.39.00.01 | EAR99 | |||||||||||||
|
AD831APZ-REEL7
Analog Devices Inc
|
$19.3446 | No | Yes | Active | 50 Ω | YES | DOUBLE BALANCED | BIPOLAR | +-5 V | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | Matte Tin (Sn) | ANALOG DEVICES INC | 20 | P-20 | compliant | Analog Devices | 8542.39.00.01 | EAR99 | ||||||||||
|
LTC5548IUDB#TRPBF
Analog Devices Inc
|
$19.8178 | No | Yes | Active | 50 Ω | 20 dBm | 14 GHz | DOUBLE BALANCED | CMOS COMPATIBLE | 14 GHz | 2 GHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-12 | 12 | 05-08-1985 | compliant | Analog Devices | 8542.39.00.01 | ||||||||||||
|
AMMP-6545-BLKG
Broadcom Limited
|
$21.0995 | Yes | Obsolete | 50 Ω | 25 dBm | 12 dB | YES | 40 GHz | DOUBLE BALANCED | 40 GHz | 18 GHz | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | BROADCOM LTD | LCC8,.2SQ,28 | compliant | Avago Technologies | 8542.39.00.01 | EAR99 | |||||||||||
|
AMMC-6530-W10
Broadcom Limited
|
$21.0995 | Yes | Obsolete | 50 Ω | 25 dBm | 8 dB | 30 GHz | IMAGE REJECTION | 30 GHz | 5 GHz | COMPONENT | DIE OR CHIP | BROADCOM LTD | DIE OR CHIP | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
AD831APZ
Analog Devices Inc
|
$22.6008 | No | Yes | Active | 50 Ω | YES | DOUBLE BALANCED | BIPOLAR | +-5 V | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | Matte Tin (Sn) | ANALOG DEVICES INC | LCC-20 | 20 | P-20 | compliant | Analog Devices | 8542.39.00.01 | EAR99 |