-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance, Low Distortion 500 MHz Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9686
|
Newark | Rf Mixer, 1 Channel, 500Mhz, Lcc-20, Frequency Min:0Hz, Frequency Max:500Mhz, Supply Voltage Min:9V, Supply Voltage Max:11V, Rf Ic Case Style:Lcc, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD831APZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$20.3600 / $25.8500 | Buy Now |
DISTI #
505-AD831APZ-ND
|
DigiKey | IC MIXER 500MHZ DWN CONV 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
157 In Stock |
|
$17.7849 / $24.8700 | Buy Now |
DISTI #
584-AD831APZ
|
Mouser Electronics | RF Mixer MIXER IC RoHS: Compliant | 259 |
|
$18.6800 / $24.8600 | Buy Now |
|
Analog Devices Inc | MIXER IC Min Qty: 1 Package Multiple: 49 | 2384 |
|
$11.5900 / $24.8700 | Buy Now |
DISTI #
25116642
|
Verical | Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 2352 |
|
$16.3590 / $18.7647 | Buy Now |
DISTI #
73477982
|
Verical | Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 5 |
|
$17.7444 / $24.8103 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$25.4246 | Buy Now |
|
Ameya Holding Limited | IC MIXER 500MHZ DWN CONV 20PLCC | 2384 |
|
RFQ | |
DISTI #
AD831APZ
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$17.8300 / $19.1400 | Buy Now |
DISTI #
C1S103100212565
|
Chip1Stop | Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC Tube RoHS: Compliant pbFree: Yes Container: Tube | 26 |
|
$12.5000 / $14.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD831APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD831APZ
Analog Devices Inc
High-Performance, Low Distortion 500 MHz Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LDCC20,.4SQ | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for AD831APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD831APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD831AP-REEL7 | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831APZ vs AD831AP-REEL7 |