Parametric results for: 75WHT under RF/Microwave Couplers

Filter Your Search

1 - 10 of 18,530 results

All Filters
|
50755056636975
-
22.0420022.0467111156200
-
0.140.12.054
-
855820324355
-
5040 0005010 03820 02530 01340 000
-
026 50006 62513 25019 87526 500
-
45150457198124150
-
-6520-65-44-22-120
-
1.0331.032.0153
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
1585CH15A0070
Johanson Technology Inc
HHM2293A1
TDK Corporation
HHM22152A2
TDK Corporation
HHM22139A2
TDK Corporation
HHM22137A2
TDK Corporation
CP0603A1747GLTR
Kyocera AVX Components
CP0603A0881ELTR
Kyocera AVX Components
CP0603A5000FNTR
Kyocera AVX Components
CP0603A1747FLTR
Kyocera AVX Components
CP0603A1441FLTR
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Insertion Loss-Max
VSWR-Max
Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Isolation-Min
Operating Frequency-Max
Operating Frequency-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Equivalence Code
Terminal Finish
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Package Description
Yes Active 50 Ω 34.77 dBm 3.3 dB YES 1.62 GHz 90 DEGREE HYBRID COUPLER 16 dB 1.62 GHz 1.55 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier JOHANSON TECHNOLOGY INC compliant JOHANSON TECHNOLOGY
Yes Yes Active 50 Ω 34.77 dBm 4 dB 2.5 GHz DIRECTIONAL COUPLER 2.5 GHz 2.4 GHz 85 °C -40 °C MODULE TDK CORP compliant TDK PACKAGE-6
Yes Active 50 Ω 34.77 dBm 0.4 dB 1.43 YES 3.8 GHz DIRECTIONAL COUPLER 3.8 GHz 450 MHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 LCC6,.03x.06,22/18 TDK CORP compliant TDK
Yes Active TDK CORP compliant TDK
Yes Active DIRECTIONAL COUPLER TDK CORP compliant TDK
No No Active 50 Ω 34.77 dBm 0.25 dB 1.13 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
No No Active 50 Ω 34.77 dBm 0.2 dB 1.05 894 MHz DIRECTIONAL COUPLER 894 MHz 869 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
Yes Active 50 Ω 34.77 dBm 0.62 dB 1.44 5.05 GHz DIRECTIONAL COUPLER 5.05 GHz 4.95 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
No No Active 50 Ω 34.77 dBm 0.25 dB 1.09 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
No No Active 50 Ω 34.77 dBm 0.25 dB 1.08 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
Compare
1585CH15A0070
Johanson Technology Inc
$0.0889 Buy Yes Active 50 Ω 34.77 dBm 3.3 dB YES 1.62 GHz 90 DEGREE HYBRID COUPLER 16 dB 1.62 GHz 1.55 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier JOHANSON TECHNOLOGY INC compliant JOHANSON TECHNOLOGY
HHM2293A1
TDK Corporation
$0.1593 Buy Yes Yes Active 50 Ω 34.77 dBm 4 dB 2.5 GHz DIRECTIONAL COUPLER 2.5 GHz 2.4 GHz 85 °C -40 °C MODULE TDK CORP compliant TDK PACKAGE-6
HHM22152A2
TDK Corporation
$0.1632 Buy Yes Active 50 Ω 34.77 dBm 0.4 dB 1.43 YES 3.8 GHz DIRECTIONAL COUPLER 3.8 GHz 450 MHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 LCC6,.03x.06,22/18 TDK CORP compliant TDK
HHM22139A2
TDK Corporation
$0.2040 Buy Yes Active TDK CORP compliant TDK
HHM22137A2
TDK Corporation
$0.2040 Buy Yes Active DIRECTIONAL COUPLER TDK CORP compliant TDK
CP0603A1747GLTR
Kyocera AVX Components
$0.4075 Buy No No Active 50 Ω 34.77 dBm 0.25 dB 1.13 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0881ELTR
Kyocera AVX Components
$0.4075 Buy No No Active 50 Ω 34.77 dBm 0.2 dB 1.05 894 MHz DIRECTIONAL COUPLER 894 MHz 869 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A5000FNTR
Kyocera AVX Components
$0.4075 Buy Yes Active 50 Ω 34.77 dBm 0.62 dB 1.44 5.05 GHz DIRECTIONAL COUPLER 5.05 GHz 4.95 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A1747FLTR
Kyocera AVX Components
$0.4075 Buy No No Active 50 Ω 34.77 dBm 0.25 dB 1.09 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1441FLTR
Kyocera AVX Components
$0.4075 Buy No No Active 50 Ω 34.77 dBm 0.25 dB 1.08 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant