-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 2400MHz Min, 2500MHz Max, 4dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5278
|
Newark | Rf Filter, Band Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Tdk HHM2293A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.1700 / $0.3110 | Buy Now |
DISTI #
62AC9078
|
Newark | -/Tape And Reel |Tdk HHM2293A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175623-1-ND
|
DigiKey | RF POWER DVDR 2.4GHZ-2.5GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72824 In Stock |
|
$0.0800 / $0.3300 | Buy Now |
DISTI #
HHM2293A1
|
Avnet Americas | Multilayer 3dB Divider for 2400MHz to 2500MHz 6-Pin SMD - Tape and Reel (Alt: HHM2293A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
DISTI #
810-HHM2293A1
|
Mouser Electronics | Signal Conditioning LTCC COUPLER 2400-2500MHz RoHS: Compliant | 6301 |
|
$0.0800 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
62325440
|
Verical | Divider 1-IN 2-OUT 2400MHz to 2500MHz 4-Pin Chip T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2224 | Americas - 4000 |
|
$0.0737 | Buy Now |
DISTI #
HHM2293A1
|
Avnet Americas | Multilayer 3dB Divider for 2400MHz to 2500MHz 6-Pin SMD - Tape and Reel (Alt: HHM2293A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
|
Chip1Cloud | RF POWER DVDR 2.4GHZ-2.5GHZ 0603 | 2640 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD-6P,0.8x1.6mm RF Power Splitters / Combiners ROHS | 7270 |
|
$0.1034 / $0.1817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM2293A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM2293A1
TDK Corporation
Directional Coupler, 2400MHz Min, 2500MHz Max, 4dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |