Filter Your Search
31 - 40 of 18,242 results
|
CP0603A0881CLTR
Kyocera AVX Components
|
$0.7285 | No | No | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 894 MHz | DIRECTIONAL COUPLER | 894 MHz | 869 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||||
|
CP0603A0902ANTR
Kyocera AVX Components
|
$0.7285 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.09 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||||||
|
CP0603A1960HNTR
Kyocera AVX Components
|
$0.7285 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.25 | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||||||
|
CP0603A0942CLTR
Kyocera AVX Components
|
$0.7285 | No | No | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.17 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||||
|
CP0603Q5425ENTR
Kyocera AVX Components
|
$0.7490 | Yes | Active | 50 Ω | 0.4 dB | YES | 5.95 GHz | DIRECTIONAL COUPLER | HYBRID | 5.95 GHz | 2.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | LGA4(UNSPEC) | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | LGA4(UNSPEC) | |||||
|
CP0603B1842CWTR
Kyocera AVX Components
|
$0.7710 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.2 | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||||
|
CP0603B1441CWTR
Kyocera AVX Components
|
$0.7710 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.2 | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||||
|
CP0603B0836AWTR
Kyocera AVX Components
|
$0.7710 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.2 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||||
|
CP0603A2442BWTR
Kyocera AVX Components
|
$0.8660 | No | No | Active | 50 Ω | 34.77 dBm | 1.1 dB | 1.4 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||||
|
CP0603A0836AWTR
Kyocera AVX Components
|
$0.8810 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.2 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant |