Part Details for CP0603Q5425ENTR by Kyocera AVX Components
Overview of CP0603Q5425ENTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603Q5425ENTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24X0046
|
Newark | Rf Filter, 2.4-2.496Ghz/4.9-5.95Ghz, 0603, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz A 2.496Ghz, 4.9Ghz A 5.95Ghz, Rf Filter Applications:Wifi, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Kyocera Avx CP0603Q5425ENTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 | Buy Now |
DISTI #
24X0047
|
Newark | Rf Filter, 2.4-2.496Ghz/4.9-5.95Ghz, 0603, Full Reel, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz A 2.496Ghz, 4.9Ghz A 5.95Ghz, Rf Filter Applications:Wifi, Filter Case Style:0603 [1608 Metric], Product Range:-Rohs Compliant: Yes |Kyocera Avx CP0603Q5425ENTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
478-9331-1-ND
|
DigiKey | RF DIR COUPLER 2.4-2.5GHZ 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8432 In Stock |
|
$0.2299 / $0.6500 | Buy Now |
DISTI #
CP0603Q5425ENTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603Q5425ENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.3627 | Buy Now |
DISTI #
581-CP0603Q5425ENTR
|
Mouser Electronics | Signal Conditioning Dir. Coupler For Wi-Fi Bands RoHS: Compliant | 28739 |
|
$0.3360 / $0.6400 | Buy Now |
|
Future Electronics | CPO603 Series 0603 2.4-2.5GHZ 20dB General Purpose RF Directional Coupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.3300 / $0.3450 | Buy Now |
DISTI #
CP0603Q5425ENTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603Q5425ENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.3627 | Buy Now |
DISTI #
CP0603Q5425ENTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
DISTI #
CP0603Q5425EN
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 3000 |
|
$0.2600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3333 / $0.3571 | Buy Now |
Part Details for CP0603Q5425ENTR
CP0603Q5425ENTR CAD Models
CP0603Q5425ENTR Part Data Attributes:
|
CP0603Q5425ENTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603Q5425ENTR
Kyocera AVX Components
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LGA4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5950 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LGA4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |