Filter Your Search
41 - 50 of 417,253 results
|
AA103-72LF
Skyworks Solutions Inc
|
$1.9021 | Yes | Yes | Obsolete | 50 Ω | 10 dB | 30 dBm | 0.7 dB | 1.4 | YES | 2.5 GHz | VARIABLE ATTENUATOR | GAAS | 2.5 GHz | 10 MHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | Tin (Sn) | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SOT-5, 5 PIN | unknown | Skyworks | |||||
|
MAAV-007941-TR3000
MACOM
|
$2.1342 | Yes | Yes | Active | 50 Ω | 12 dB | 20.97 dBm | 3.8 dB | 2.1 | 2 GHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 2 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||
|
SKY12339-350LF
Skyworks Solutions Inc
|
$2.1807 | Yes | Yes | Obsolete | 50 Ω | 31 dB | 45.19 dBm | 2.6 dB | 3 GHz | FIXED ATTENUATOR | 3 GHz | 400 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | 3 X 3 MM, GREEN, QFN-16 | unknown | ||||||||||||||
|
SKY12329-350LF
Skyworks Solutions Inc
|
$2.1847 | Yes | Yes | Obsolete | 50 Ω | 31 dB | 32.99 dBm | 3.1 dB | 4 GHz | VARIABLE ATTENUATOR | 4 GHz | 400 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | QFN-16 | unknown | Skyworks | |||||||||||||
|
SKY12323-303LF
Skyworks Solutions Inc
|
$2.1847 | Yes | Yes | Obsolete | 50 Ω | 31 dB | 35 dBm | 3 dB | YES | 3 GHz | VARIABLE ATTENUATOR | GAAS | 3 GHz | 500 MHz | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SKYWORKS SOLUTIONS INC | 3 X 3 MM, LEAD FREE, MSOP-10 | unknown | |||||||||
|
RFSA2624TR7
RF Micro Devices Inc
|
$2.1893 | Yes | Transferred | 31.5 dB | 26.99 dBm | 2.8 dB | YES | 4 GHz | VARIABLE ATTENUATOR | 4 GHz | 50 MHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | RF MICRO DEVICES INC | LCC24,.16SQ,20 | unknown | 5A991.G | 8542.39.00.01 | ||||||||||
|
B150NA20X4
Anaren Microwave
|
$2.2250 | Transferred | 50 Ω | 20 dB | 51.76 dBm | 2.2 GHz | FIXED ATTENUATOR | 2.2 GHz | e3 | 200 °C | -55 °C | COMPONENT | MATTE TIN OVER NICKEL | ANAREN INC | ROHS COMPLIANT PACKAGE-2 | unknown | ||||||||||||||||||
|
B150NA30X4
Anaren Microwave
|
$2.2250 | Transferred | 50 Ω | 30 dB | 51.76 dBm | 2.3 GHz | FIXED ATTENUATOR | 2.3 GHz | 960 MHz | e3 | 200 °C | -55 °C | COMPONENT | MATTE TIN OVER NICKEL | ANAREN INC | ROHS COMPLIANT PACKAGE-2 | unknown | ANAREN | ||||||||||||||||
|
PE43205B-Z
pSemi
|
$2.2300 | Yes | Active | 50 Ω | 18 dB | 27.48 dBm | 1.3 dB | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 35 MHz | e4 | 105 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | QFN-12 | compliant | |||||||||||||||
|
PE4314B-Z
pSemi
|
$2.2681 | Yes | Yes | Active | 75 Ω | 31.5 dB | 23.98 dBm | 1.9 dB | 2.5 GHz | VARIABLE ATTENUATOR | I/P POWER-MAX(PULSE)=0.5W | 2.5 GHz | 1 MHz | e4 | 105 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | QFN-20 | compliant |