Parametric results for: a1031 under RF/Microwave Amplifiers

Filter Your Search

31 - 40 of 91,637 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABA-54563-BLKG
Broadcom Limited
$0.4220 Yes Obsolete 50 Ω 20 dBm 1.2 21 dB YES 3.4 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 3.4 GHz 5 V 90 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM LTD TSSOP6,.08 compliant
AVT-53663-BLKG
Broadcom Limited
$0.4220 Yes Obsolete 50 Ω 18 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 5 V 51 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM LTD TSSOP6,.08 compliant EAR99 8542.33.00.01
BGA855N6E6327XTSA1
Infineon Technologies AG
$0.4650 Yes Active 50 Ω 25 dBm 1.22 16.9 dB YES 1.3 GHz NARROW BAND LOW POWER 1 1.3 GHz 1.164 GHz 1.2/2.8 V 6.4 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant Infineon
BGA824N6E6327XTSA1
Infineon Technologies AG
$0.4723 Yes Active 50 Ω 17 dB 1.615 GHz NARROW BAND LOW POWER 1.615 GHz 1.55 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN compliant Infineon
BGU7044,115
NXP Semiconductors
$0.5057 Yes Not Recommended 75 Ω 20 dBm 1.67 14 dB YES 1 GHz WIDE BAND LOW POWER 1 1 GHz 40 MHz 3.3 V 38 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS SC-88, SOT-363, 6 PIN compliant NXP TSSOP 6 SOT363
ALM-GA002-BLKG
Broadcom Limited
$0.5116 Obsolete WIDE BAND LOW POWER BROADCOM LTD compliant
BGA420H6327XTSA1
Infineon Technologies AG
$0.5571 Yes Active 50 Ω 11 dB 1.8 GHz WIDE BAND LOW POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGU7008,115
NXP Semiconductors
$0.5739 Yes End Of Life YES 1 1.8 V 15.9 mA e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS compliant NXP SON 6 SOT886
AVT-54689-BLKG
Broadcom Limited
$0.5758 Yes Obsolete 50 Ω 18 dBm 16 dB YES 6 GHz WIDE BAND LOW POWER BIPOLAR 1 6 GHz 50 MHz 5 V 66 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) BROADCOM LTD TO-243 compliant EAR99 8542.33.00.01
TRF37D73IDSGR
Texas Instruments
$0.5873 Yes Yes Active 50 Ω 10 dBm 20 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 Texas Instruments