Filter Your Search
41 - 50 of 60,884 results
|
M4A3-512/192-14FANI
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 14 ns | 512 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 41.7 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||
|
LC4256V-5FTN256BC
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 3.3 V | 5 ns | 164 | 160 | 4 | 256 | 160 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 160 I/O | PAD-TYPE | 156 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 90 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||
|
M4A3-256/192-7FANC
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 7.5 ns | 256 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 76.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LC4064ZE-5MN64I
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.8 V | 5.8 ns | 4 | 64 | 48 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | YES | 149 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
M4A3-512/192-10FANI
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 10 ns | 512 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||
|
M4A3-256/192-10FANI
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 10 ns | 128 | 128 | 256 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LC4384V-75FTN256I
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 3.3 V | 7.5 ns | 196 | 192 | 4 | 384 | 192 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 192 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
XC2C32A-4VQ44C
AMD Xilinx
|
$1.0000 | No | Yes | Transferred | 1.8 V | 4 ns | 32 | 33 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 450 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | 10 X 10 MM, 0.80 MM PITCH, VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LC4512V-35FTN256C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 3.3 V | 3.5 ns | 212 | 208 | 4 | 512 | 208 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 208 I/O | PAD-TYPE | 212 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 90 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
M4A3-384/192-10FANI
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | End Of Life | 3.3 V | 10 ns | 384 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 |