Filter Your Search
21 - 30 of 61,500 results
|
XC9536XL-10VQG64C
AMD Xilinx
|
$0.8611 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ATF16V8BQL-15PU
Atmel Corporation
|
$0.9050 | Yes | Yes | Transferred | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | ATMEL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Microchip | |||||||||||
|
LC4064ZE-7UMN64C
Lattice Semiconductor Corporation
|
$0.9119 | Yes | Active | 1.8 V | 7.5 ns | 4 | 64 | 48 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 260 | 40 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||
|
LC4032ZC-75TN48C
Lattice Semiconductor Corporation
|
$0.9257 | Yes | Yes | Active | 1.8 V | 7.5 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||
|
ATF16V8B-15SU
Atmel Corporation
|
$0.9452 | Yes | Yes | Transferred | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | Microchip | ||||||||||
|
LC4032ZE-7TN48I
Lattice Semiconductor Corporation
|
$0.9537 | Yes | Active | 1.8 V | 7.5 ns | 4 | 32 | 32 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | 7 X 7 MM, LEAD FREE, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||
|
XC9536XL-10VQG44I
AMD Xilinx
|
$0.9565 | Yes | Yes | Transferred | 3.3 V | 10 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SLG46855-AP
Renesas Electronics Corporation
|
$0.9587 | Yes | Active | 2.5 V | 11 | 11 | 1 | 23 | 11 | OT PLD | AEC-Q100 | SQUARE | 1 DEDICATED INPUTS, 11 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | S-XQCC-N14 | 105 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.12SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 600 µm | RENESAS ELECTRONICS CORP | TQFN | 14 | compliant | Renesas Electronics | |||||||||||||||||||
|
LC4032ZC-5TN48C
Lattice Semiconductor Corporation
|
$0.9642 | Yes | Yes | Active | 1.8 V | 5 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAD-TYPE | 156 MHz | YES | YES | 83 | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||
|
LC4032ZC-75TN48I
Lattice Semiconductor Corporation
|
$0.9642 | Yes | Yes | Active | 1.8 V | 7.5 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |