Filter Your Search
31 - 40 of 57,199 results
|
XC9572XL-10VQG64I
AMD Xilinx
|
$1.4783 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 72 | 52 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ATF16V8BQL-15XU
Microchip Technology Inc
|
$1.5216 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
ATF16LV8C-10XU
Microchip Technology Inc
|
$1.5885 | Yes | Yes | Active | 3.3 V | 10 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71 MHz | 64 | MACROCELL | 5.5 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
XC9536XL-10VQ44C
AMD Xilinx
|
$1.5900 | No | Yes | Transferred | 3.3 V | 10 ns | 34 | 34 | 36 | 34 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EPM3032ATC44-10N
Altera Corporation
|
$1.6100 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | ||||||||||
|
EPM3032ATC44-10
Altera Corporation
|
$1.6100 | No | No | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | not_compliant | 8542.39.00.01 | Intel | ||||||||||
|
ATF16V8BQL-15JU
Microchip Technology Inc
|
$1.6218 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
LC4032V-75TN44C
Lattice Semiconductor Corporation
|
$1.6491 | Yes | Yes | Active | 3.3 V | 7.5 ns | 32 | 30 | 2 | 32 | 30 | EE PLD | SQUARE | 2 DEDICATED INPUTS, 30 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||
|
EPM3128ATC144-5
Altera Corporation
|
$1.6605 | No | No | Transferred | 3.3 V | 5 ns | 128 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 96 I/O | YES | 192.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||||||||||
|
ATF22LV10C-10JU
Microchip Technology Inc
|
$1.6811 | Yes | Yes | Active | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip |