Filter Your Search
41 - 50 of 57,199 results
|
ATF22V10CQ-15JU
Microchip Technology Inc
|
$1.9317 | Yes | Yes | Active | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | NO | NO | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.506 mm | 11.506 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
ATF1502ASV-15AU44
Microchip Technology Inc
|
$1.9581 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |||||||||
|
ATF22LV10C-10PU
Microchip Technology Inc
|
$1.9641 | Yes | Yes | Active | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | |||||||||||
|
XC9536XL-10CS48C
AMD Xilinx
|
$1.9900 | No | No | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | not_compliant | EAR99 | 8542.39.00.01 | CSP-48 | BGA | 48 | ||||||||
|
XC9536XL-10VQ44I
AMD Xilinx
|
$1.9900 | No | Yes | Transferred | 3.3 V | 10 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | VQFP-44 | QFP | 44 | |||||||||
|
XC9536XL-10CSG48C
AMD Xilinx
|
$1.9900 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, CSP-48 | BGA | 48 | ||||||||
|
XC9536XL-7VQG44I
AMD Xilinx
|
$2.0900 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, VQFP-44 | QFP | 44 | |||||||
|
XC9536XL-7CSG48C
AMD Xilinx
|
$2.0900 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, CSP-48 | BGA | 48 | ||||||||
|
XC9536XL-7VQ44I
AMD Xilinx
|
$2.0900 | No | Yes | Transferred | 3.3 V | 7.5 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | VQFP-44 | QFP | 44 | |||||||||
|
XC9572XL-10VQG64C
AMD Xilinx
|
$2.1121 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 72 | 52 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, VQFP-64 | QFP | 64 |