Filter Your Search
11 - 20 of 57,199 results
|
ATF16V8B-15PC
Atmel Corporation
|
$0.7586 | No | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | 8542.39.00.01 | Microchip | |||||||||||
|
SLG46827-AGTR
Renesas Electronics Corporation
|
$0.7595 | Yes | Obsolete | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BOX, TR, 13-INCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||
|
5962-0720102MLA
Microchip Technology Inc
|
$0.8443 | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 55 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, CERDIP-24 | unknown | 8542.39.00.01 | Microchip | 3A001.A.2.C | |||||||||||||
|
XC9536XL-10VQG64C
AMD Xilinx
|
$0.9046 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-64 | 64 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
SLG46855-AP
Renesas Electronics Corporation
|
$0.9587 | Yes | Active | 2.5 V | 11 | 11 | 1 | 23 | 11 | OT PLD | AEC-Q100 | SQUARE | 1 DEDICATED INPUTS, 11 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | S-XQCC-N14 | 105 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.12SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 600 µm | RENESAS ELECTRONICS CORP | TQFN | 14 | compliant | Renesas Electronics | |||||||||||||||||||
|
SLG46827-AG
Renesas Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP | 20 | compliant | Renesas Electronics | ||||||||||||||||||
|
ATF22LV10CQZ-30PU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 3.3 V | 30 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 25 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.887 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATF750CL-15PU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATF16V8B-10JU
Microchip Technology Inc
|
$1.1945 | Yes | Yes | Active | 5 V | 10 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 68 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||||
|
ATF16V8B-15JU
Microchip Technology Inc
|
$1.2256 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 |