Parametric results for: PAL22V10G under Programmable Logic Devices

Filter Your Search

21 - 30 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF16V8B-15PU
Microchip Technology Inc
$1.2511 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 compliant EAR99 8542.31.00.01 Microchip
ATF16V8BQL-15SU
Microchip Technology Inc
$1.3006 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 compliant EAR99 8542.31.00.01 Microchip
XC9572-15PC84C
AMD Xilinx
$1.3203 No No Obsolete 5 V 15 ns 72 69 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 69 I/O YES 55.6 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC PLASTIC, LCC-84 unknown 8542.39.00.01 LCC 84
XC2C32A-6VQG44I
AMD Xilinx
$1.3701 Yes Yes Transferred 1.8 V 6 ns 32 33 FLASH PLD INDUSTRIAL SQUARE CMOS 33 I/O REAL DIGITAL DESIGN TECHNOLOGY 300 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP LCC32,.2SQ,20 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
EPM3032ALC44-10N
Altera Corporation
$1.3920 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP PLASTIC, LCC-44 unknown 8542.39.00.01 Intel LCC 44
ATF16V8B-15SU
Microchip Technology Inc
$1.3993 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
EPM3032ALC44-10
Altera Corporation
$1.4153 No No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ALTERA CORP PLASTIC, LCC-44 not_compliant 8542.39.00.01 Intel LCC 44
XC9536XL-10VQG44I
AMD Xilinx
$1.4271 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-44 unknown EAR99 8542.39.00.01 QFP 44
SLG47004V
Renesas Electronics Corporation
$1.4466 Yes Yes Active 2.5 V 8 7 1 20 7 OT PLD SQUARE 1 DEDICATED INPUTS, 7 I/O PLA-TYPE YES NO MACROCELL 5.5 V 2.4 V S-XQCC-N24 1 85 °C -40 °C 24 UNSPECIFIED VQCCN LCC24,.12SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3 mm 3 mm 600 µm RENESAS ELECTRONICS CORP compliant Renesas Electronics TQFN 24
ATF16V8BQL-15PU
Microchip Technology Inc
$1.4659 Yes Yes Active 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 compliant EAR99 8542.31.00.01 Microchip