Parametric results for: EPM7128E under Programmable Logic Devices

Filter Your Search

51 - 60 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF22V10C-10SU
Microchip Technology Inc
$1.9957 Yes Yes Active 5 V 10 ns 22 10 10 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 90 MHz 132 MACROCELL 5.5 V 4.5 V R-PDSO-G24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATF1502ASV-15AU44
Microchip Technology Inc
$2.0071 Yes Yes Active 3.3 V 15 ns 32 32 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP QFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44
ATF22V10CQ-15JU
Microchip Technology Inc
$2.0651 Yes Yes Active 5 V 15 ns 22 10 10 10 FLASH PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz NO NO 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.572 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
XC9536XL-7VQG44I
AMD Xilinx
$2.0900 Yes Yes Transferred 3.3 V 7.5 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 LEAD FREE, VQFP-44 QFP 44
XC9536XL-7CSG48C
AMD Xilinx
$2.0900 Yes Yes Transferred 3.3 V 7.5 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e1 3 70 °C 260 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC compliant EAR99 8542.39.00.01 LEAD FREE, CSP-48 BGA 48
XC9536XL-7VQ44I
AMD Xilinx
$2.0900 No Yes Transferred 3.3 V 7.5 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 VQFP-44 QFP 44
XC9572XL-10VQG64C
AMD Xilinx
$2.1121 Yes Yes Transferred 3.3 V 10 ns 36 36 72 52 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O 72 MACROCELLS 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 LEAD FREE, VQFP-64 QFP 64
ATF22V10C-15PU
Microchip Technology Inc
$2.1545 Yes Yes Active 5 V 15 ns 22 10 10 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz 132 MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24
ATF22LV10C-10XU
Microchip Technology Inc
$2.2381 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDSO-G24 Not Qualified e3 2 85 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24
ATF22LV10C-10PU
Microchip Technology Inc
$2.2403 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24